Filter Your Search
1 - 8 of 8 results
|
|
MBRF835CTC0
Taiwan Semiconductor
|
Check for Price Buy | Yes | Active | 4 A | 550 mV | 100 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 35 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSFM-T3 | e3 | UL RECOGNIZED | TO-220AB | 150 °C | -55 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | R-PSFM-T3 | Compliant | EAR99 | 8541.10.00.80 | ||||||
|
|
MBRF835CTC0G
Taiwan Semiconductor
|
Check for Price Buy | Yes | Active | 4 A | 550 mV | 100 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 35 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSFM-T3 | e3 | UL RECOGNIZED | TO-220AB | 150 °C | -55 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ITO-220AB, 3 PIN | Compliant | EAR99 | 8541.10.00.80 | ||||||
|
|
MBRF835
Galaxy Semi-Conductor Co Ltd
|
Check for Price Buy | Active | 8 A | 700 mV | 100 µA | SILICON | 35 V | RECTIFIER DIODE | SINGLE | NO | 35 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 150 A | 1 | 35 V | R-PSFM-T2 | TO-220AC | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | Unknown | EAR99 | 8541.10.00.80 | |||||||||
|
|
MBRF835CTH
Taiwan Semiconductor
|
Check for Price Buy | Yes | Active | 4 A | 550 mV | 100 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 35 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | 35 V | R-PSFM-T3 | e3 | AEC-Q101; IEC-61249-2-21; UL RECOGNIZED | TO-220AB | 150 °C | -55 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ITO-220AB, 3 PIN | Not Compliant | EAR99 | 8541.10.00.80 | |||||
|
|
MBRF835CTD0G
Taiwan Semiconductor
|
Check for Price Buy | Obsolete | 4 A | 550 mV | 100 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 35 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSFM-T3 | UL RECOGNIZED | TO-220AB | 150 °C | -65 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | PURE TIN | THROUGH-HOLE | SINGLE | R-PSFM-T3 | Compliant | EAR99 | 8541.10.00.80 | ||||||||
|
|
MBRF835CTD0
Taiwan Semiconductor
|
Check for Price Buy | Obsolete | 4 A | 550 mV | 100 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 35 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSFM-T3 | UL RECOGNIZED | TO-220AB | 150 °C | -65 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | PURE TIN | THROUGH-HOLE | SINGLE | R-PSFM-T3 | Compliant | EAR99 | 8541.10.00.80 | ||||||||
|
|
MBRF835
Galaxy Microelectronics
|
Check for Price Buy | Active | 8 A | 700 mV | 100 µA | SILICON | 35 V | RECTIFIER DIODE | SINGLE | NO | 35 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 150 A | 1 | 35 V | R-PSFM-T2 | TO-220AC | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | Unknown | EAR99 | 8541.10.00.80 | |||||||||
|
|
MBRF835CT
Taiwan Semiconductor
|
Check for Price Buy | Active | 8 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 35 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | Not Qualified | R-PSFM-T3 | e3 | UL RECOGNIZED | TO-220AB | 1 | 150 °C | -65 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | R-PSFM-T3 | Compliant | EAR99 | 8541.10.00.80 |