Filter Your Search
1 - 10 of 19,462 results
|
|
MC220N-14
Amphenol Positronic
|
$0.6272 | Active | EAR99 | CONTACT | CONNECTOR ACCESSORY | MALE | RND PIN-SKT | NO | POWER AND SIGNAL | 30 | NO | NO | COPPER ALLOY | STRAIGHT | 7.5 A | 0.25 inch | CRIMP | 20 AWG | 24 AWG | |||||||||||||||||||||||||||||||||||
|
|
MC22XS4200DEKR2
NXP Semiconductors
|
$1.0000 | Yes | End Of Life | EAR99 | 8542.39.00.60 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | 3 | 260 | 40 | |||||||||||||||||||||||||||||||||||||||||||||
|
|
NMC2220X7R475K100TRPLPF
NIC Components Corp
|
$1.0300 | Yes | Active | 4.7 µF | 100 V | 10 % | 2220 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.2 mm | 5.7 mm | 5 mm | EAR99 | 8532.24.00.20 | CHIP | Compliant | |||||||||||||||||||||||
|
|
MC220N/AA
Amphenol Positronic
|
$1.0991 | Yes | Active | EAR99 | CONNECTOR ACCESSORY | |||||||||||||||||||||||||||||||||||||||||||||||||
|
|
MC220N
Amphenol Positronic
|
$1.2125 | Active | EAR99 | CONTACT | CONNECTOR ACCESSORY | MALE | RND PIN-SKT | NO | POWER AND SIGNAL | NO | NO | COPPER ALLOY | STRAIGHT | 7.5 A | 0.25 inch | CRIMP | 20 AWG | 24 AWG | ||||||||||||||||||||||||||||||||||||
|
|
MC224N/AA
Amphenol Positronic
|
$1.2125 | Yes | Active | EAR99 | CONNECTOR ACCESSORY | |||||||||||||||||||||||||||||||||||||||||||||||||
|
|
MC224N
Amphenol Positronic
|
$1.3191 | Active | EAR99 | CONTACT | CONNECTOR ACCESSORY | MALE | RND PIN-SKT | NO | POWER AND SIGNAL | NO | NO | COPPER ALLOY | STRAIGHT | 7.5 A | 0.25 inch | CRIMP | 24 AWG | 28 AWG | ||||||||||||||||||||||||||||||||||||
|
|
MC22FF221J-F
Knowles CDE
|
$2.3492 | Yes | Yes | Active | 220 pF | 1 kV | 5 % | 2220 | F | 5 % | SURFACE MOUNT | Yes | MICA | MICA CAPACITOR | 25+/-25ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | TIN | WRAPAROUND | 2 mm | 5.7 mm | 5 mm | EAR99 | 8532.29.00.20 | CHIP | Compliant | ||||||||||||||||||||||
|
|
MC22FF821J-F
Knowles CDE
|
$2.6491 | Yes | Yes | Active | 820 pF | 1 kV | 5 % | 2220 | F | 5 % | SURFACE MOUNT | Yes | MICA | MICA CAPACITOR | 25+/-25ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | TIN | WRAPAROUND | 2 mm | 5.7 mm | 5 mm | EAR99 | 8532.29.00.20 | CHIP | Compliant | ||||||||||||||||||||||
|
|
MC22FF181J-F
Knowles CDE
|
$2.9632 | Yes | Yes | Active | 180 pF | 1 kV | 5 % | 2220 | F | 5 % | SURFACE MOUNT | Yes | MICA | MICA CAPACITOR | 25+/-25ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | TIN | WRAPAROUND | 2 mm | 5.7 mm | 5 mm | EAR99 | 8532.29.00.20 | CHIP | Compliant |