Parametric results for: MC74ACT05 under Gates

Filter Your Search

1 - 10 of 36 results

All Filters
|
-
-
Manufacturer Part Number: mc74act05
Select parts from the table below to compare.
Compare
Compare
package
MC74ACT05DTR2G
onsemi
$0.1390 Yes Yes Active 5 V 9 ns 9 ns 6 1 YES TSSOP 50 pF NO OPEN-DRAIN ACT INVERTER CMOS 24 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TSSOP-14 14 948G 8542.39.00.60
package
MC74ACT05DR2G
onsemi
$0.1884 Yes Yes Active 5 V 9 ns 9 ns 6 1 YES SOP 50 pF NO OPEN-DRAIN ACT INVERTER CMOS 24 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm SOIC-14 NB 14 751A-03 8542.39.00.60
package
MC74ACT05DG
onsemi
$0.2797 Yes Yes Active 5 V 9 ns 9 ns 6 1 YES SOP 50 pF NO OPEN-DRAIN ACT INVERTER CMOS 24 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm SOIC-14 NB 14 751A-03 8542.39.00.60
MC74ACT05J
Freescale Semiconductor
Check for Price No Obsolete 5 V 9 ns 9 ns 6 1 NO DIP 50 pF NO OPEN-DRAIN ACT INVERTER CMOS 24 mA 5.5 V 4.5 V INDUSTRIAL R-XDIP-T14 Not Qualified e0 85 °C -40 °C 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.495 mm 8542.39.00.60 DIP, DIP14,.3 Unknown
package
MC74ACT05NG
Rochester Electronics LLC
Check for Price No Active 5 V 9 ns 6 1 NO DIP OPEN-DRAIN ACT INVERTER CMOS 5.5 V 4.5 V INDUSTRIAL R-PDIP-T14 COMMERCIAL e3 NOT SPECIFIED 85 °C -40 °C 260 40 14 PLASTIC/EPOXY RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.69 mm 7.62 mm 18.86 mm DIP 14 LEAD FREE, PLASTIC, DIP-14 Unknown
MC74ACT05N
Motorola Semiconductor Products
Check for Price Transferred 5 V 8.5 ns 9 ns 6 1 NO DIP 50 pF NO OPEN-DRAIN ACT INVERTER CMOS 24 mA 5.5 V 4.5 V INDUSTRIAL R-PDIP-T14 Not Qualified e0 85 °C -40 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 4.69 mm 7.62 mm 18.86 mm 8542.39.00.60 PLASTIC, DIP-14
MC74ACT05N
Freescale Semiconductor
Check for Price No Obsolete 5 V 9 ns NO DIP 50 pF NO OPEN-DRAIN INVERTER CMOS 24 mA 5 V INDUSTRIAL R-PDIP-T14 Not Qualified e0 85 °C -40 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DIP, DIP14,.3 Unknown
package
MC74ACT05D
onsemi
Check for Price Obsolete 5 V 9 ns 9 ns 6 1 YES SOP 50 pF NO OPEN-DRAIN ACT INVERTER CMOS 24 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 Not Qualified e0 1 85 °C -40 °C 235 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn80Pb20) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm SOIC 14 8542.39.00.60 SOIC-14
package
MC74ACT05DR2
onsemi
Check for Price Obsolete 5 V 9 ns 9 ns 6 1 YES SOP 50 pF NO OPEN-DRAIN ACT INVERTER CMOS 24 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 Not Qualified e0 1 85 °C -40 °C 235 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm SOIC 14 8542.39.00.60 SOIC-14
package
MC74ACT05D
Rochester Electronics LLC
Check for Price Yes Obsolete INVERTER SOIC 14 8542.39.00.60