Filter Your Search
1 - 1 of 1 results
|
|
MCB3JB110R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 110 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 300 V | e3 | 155 °C | -55 °C | Rectangular | 2 | BULK | Matte Tin (Sn) | WIRE | 800 µm | 25.4 mm | 8 mm | 22 mm | 8 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 |