Filter Your Search
1 - 1 of 1 results
|
|
MCB3JB43R0
SEI Stackpole Electronics Inc
|
Check for Price Buy | Yes | Yes | Active | 43 Ω | 5 % | 3 W | 8731 | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | e3 | 275 °C | -55 °C | Fireproof | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 810 µm | 1.5 mm | 7.9 mm | 22.2 mm | 7.9 mm | AXIAL LEADED, ROHS COMPLIANT | Compliant | EAR99 | 8533.21.00.80 |