Filter Your Search
1 - 6 of 6 results
|
MCM6208CJ15R2
Freescale Semiconductor
|
Check for Price | No | Obsolete | 262.144 kbit | 4 | 64KX4 | 5 V | 5 V | 15 ns | STANDARD SRAM | COMMON | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 4.5 V | 155 µA | CMOS | COMMERCIAL | R-PDSO-J24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOJ | SOJ24,.34 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOJ, SOJ24,.34 | unknown | ||||||||||||||
|
MCM6208CJ15R2
Motorola Mobility LLC
|
Check for Price | Obsolete | 262.144 kbit | 4 | 64KX4 | 5 V | 5 V | 15 ns | STANDARD SRAM | COMMON | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 20 mA | 4.5 V | 155 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOJ | SOJ24,.34 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | 3.75 mm | 15.875 mm | 7.62 mm | MOTOROLA INC | SOJ, | unknown | SOJ | 24 | EAR99 | 8542.32.00.41 | |||
|
MCM6208CJ15
Freescale Semiconductor
|
Check for Price | No | Obsolete | 262.144 kbit | 4 | 64KX4 | 5 V | 5 V | 15 ns | STANDARD SRAM | COMMON | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 4.5 V | 155 µA | CMOS | COMMERCIAL | R-PDSO-J24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOJ | SOJ24,.34 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOJ, SOJ24,.34 | unknown | ||||||||||||||
|
MCM6208CJ15R2
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 262.144 kbit | 4 | 64KX4 | 5 V | 5 V | 15 ns | STANDARD SRAM | COMMON | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 20 mA | 4.5 V | 155 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOJ | SOJ24,.34 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | 3.75 mm | 15.875 mm | 7.62 mm | MOTOROLA INC | 0.300 INCH, PLASTIC, SOJ-24 | unknown | EAR99 | 8542.32.00.41 | ||||
|
MCM6208CJ15
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 262.144 kbit | 4 | 64KX4 | 5 V | 15 ns | STANDARD SRAM | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | 3.75 mm | 15.875 mm | 7.62 mm | MOTOROLA INC | 0.300 INCH, PLASTIC, SOJ-24 | unknown | EAR99 | 8542.32.00.41 | ||||||||||
|
MCM6208CJ15
Motorola Mobility LLC
|
Check for Price | Obsolete | 262.144 kbit | 4 | 64KX4 | 5 V | 15 ns | STANDARD SRAM | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | 3.75 mm | 15.875 mm | 7.62 mm | MOTOROLA INC | SOJ, | unknown | SOJ | 24 | EAR99 | 8542.32.00.41 |