Filter Your Search
1 - 10 of 27 results
|
MCM6929AWJ8
Freescale Semiconductor
|
Check for Price | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 3.3 V | 8 ns | STANDARD SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3.135 V | BICMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.75 mm | 20.955 mm | 10.16 mm | FREESCALE SEMICONDUCTOR INC | SOJ | SOJ, | 32 | unknown | 3A991.B.2.B | 8542.32.00.41 | ||||||||||
|
MCM6929AWJ8R
Motorola Mobility LLC
|
Check for Price | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 3.3 V | 8 ns | STANDARD SRAM | TTL COMPATIBLE INPUTS/OUTPUTS | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 3.6 V | 3.135 V | BICMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.75 mm | 20.96 mm | 10.16 mm | MOTOROLA INC | SOJ | SOJ, | 32 | unknown | 3A991.B.2.B | 8542.32.00.41 | ||||||
|
MCM6929AWJ8
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 3.3 V | 8 ns | STANDARD SRAM | TTL COMPATIBLE INPUTS/OUTPUTS | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 3.6 V | 3.135 V | BICMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.75 mm | 20.96 mm | 10.16 mm | MOTOROLA INC | 0.400 INCH, PLASTIC, SOJ-32 | unknown | 3A991.B.2.B | 8542.32.00.41 | |||||
|
MCM6929AWJ8R
NXP Semiconductors
|
Check for Price | No | Active | 1.0486 Mbit | 4 | 256KX4 | 3.3 V | 8 ns | STANDARD SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3.135 V | BICMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | 1 | 70 °C | 32 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.75 mm | 20.955 mm | 10.16 mm | NXP SEMICONDUCTORS | SOJ, | compliant | 3A991.B.2.B | 8542.32.00.41 | ||||||||||
|
MCM6929AWJ12
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 3.3 V | 12 ns | STANDARD SRAM | TTL COMPATIBLE INPUTS/OUTPUTS | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 3.6 V | 3.135 V | BICMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.75 mm | 20.96 mm | 10.16 mm | MOTOROLA INC | 0.400 INCH, PLASTIC, SOJ-32 | unknown | 3A991.B.2.B | 8542.32.00.41 | |||||
|
MCM6929AWJ12
NXP Semiconductors
|
Check for Price | Active | 1.0486 Mbit | 4 | 256KX4 | 3.3 V | 12 ns | STANDARD SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3.135 V | BICMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.75 mm | 20.955 mm | 10.16 mm | NXP SEMICONDUCTORS | SOJ, | unknown | 3A991.B.2.B | 8542.32.00.41 | ||||||||||||
|
MCM6929AWJ15
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 3.3 V | 15 ns | STANDARD SRAM | TTL COMPATIBLE INPUTS/OUTPUTS | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 3.6 V | 3.135 V | BICMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.75 mm | 20.96 mm | 10.16 mm | MOTOROLA INC | SOJ | SOJ, | 32 | unknown | 3A991.B.2.B | 8542.32.00.41 | |||
|
MCM6929AWJ12
Freescale Semiconductor
|
Check for Price | Transferred | 1.0486 Mbit | 4 | 256KX4 | 3.3 V | 12 ns | STANDARD SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3.135 V | BICMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.75 mm | 20.955 mm | 10.16 mm | FREESCALE SEMICONDUCTOR INC | SOJ | SOJ, | 32 | unknown | 3A991.B.2.B | 8542.32.00.41 | ||||||||||
|
MCM6929AWJ12R
Motorola Semiconductor Products
|
Check for Price | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 3.3 V | 12 ns | STANDARD SRAM | TTL COMPATIBLE INPUTS/OUTPUTS | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 3.6 V | 3.135 V | BICMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.75 mm | 20.96 mm | 10.16 mm | MOTOROLA INC | SOJ, | unknown | 3A991.B.2.B | 8542.32.00.41 | ||||||||
|
MCM6929AWJ10R
Motorola Semiconductor Products
|
Check for Price | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 3.3 V | 10 ns | STANDARD SRAM | TTL COMPATIBLE INPUTS/OUTPUTS | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 3.6 V | 3.135 V | BICMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.75 mm | 20.96 mm | 10.16 mm | MOTOROLA INC | SOJ, | unknown | 3A991.B.2.B | 8542.32.00.41 |