Filter Your Search
1 - 1 of 1 results
|
|
MCQ1V3216-R390-R
Eaton Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 390 nH | 500 mΩ | 10 % | YES | 25 MHz | 200 mA | 135 MHz | 30 | 1206 | RF INDUCTOR | 1 | NO | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 900 µm | 3.2 mm | 1.6 mm | CHIP | EAR99 | 8504.50.80.00 |