Filter Your Search
1 - 10 of 144 results
|
|
MCS02EL/VEET10.0KHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Active | 10 kHz | 150 % | 3 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TRAY; TR | 25 ns | NO | 25 ns | 3.465 V | 3.135 V | 60/40 % | e3 | 150 °C | -55 °C | SURFACE MOUNT | 4 | CERAMIC | YES | Tin (Sn) | 5.0mm x 3.2mm x 1.7mm | Clock | |||||
|
|
MCS02EL/VET10.0KHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Active | 10 kHz | 150 % | 3 pF | 3.3 V | CMOS | TRAY; TR | 25 ns | NO | 25 ns | 3.465 V | 3.135 V | 60/40 % | e3 | 150 °C | -55 °C | SURFACE MOUNT | 4 | CERAMIC | YES | Tin (Sn) | 5.0mm x 3.2mm x 1.7mm | Clock | |||||
|
|
MCS02EL/VDET32.768KHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Active | 32.768 kHz | 300 % | 3 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TRAY; TR | 25 ns | NO | 25 ns | 3.465 V | 3.135 V | 60/40 % | e3 | 175 °C | -55 °C | SURFACE MOUNT | 4 | CERAMIC | YES | Tin (Sn) | 5.0mm x 3.2mm x 1.7mm | Clock | Compliant | ||||
|
|
MCS02EL/C32.768KHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Active | 32.768 kHz | 100 % | 3 pF | 5 V | CMOS | TRAY; TR | 25 ns | NO | 25 ns | 5.25 V | 4.75 V | 60/40 % | e4 | 125 °C | -55 °C | SURFACE MOUNT | 4 | CERAMIC | YES | Gold (Au) | 5.0mm x 3.2mm x 1.7mm | Clock | |||||
|
|
MCS02EL/WEE32.768KHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Active | 32.768 kHz | 150 % | 3 pF | 2.5 V | CMOS | ENABLE/DISABLE FUNCTION; TRAY; TR | 25 ns | NO | 25 ns | 2.625 V | 2.375 V | 60/40 % | e4 | 150 °C | -55 °C | SURFACE MOUNT | 4 | CERAMIC | YES | Gold (Au) | 5.0mm x 3.2mm x 1.7mm | Clock | |||||
|
|
MCS02EL/VCT10.0KHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Active | 10 kHz | 100 % | 3 pF | 3.3 V | CMOS | TRAY; TR | 25 ns | NO | 25 ns | 3.465 V | 3.135 V | 60/40 % | e3 | 125 °C | -55 °C | SURFACE MOUNT | 4 | CERAMIC | YES | Tin (Sn) | 5.0mm x 3.2mm x 1.7mm | Clock | |||||
|
|
MCS02EL/WGE50.0KHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Active | 50 kHz | 400 % | 3 pF | 2.5 V | CMOS | ENABLE/DISABLE FUNCTION | NO | 110 µA | 2.625 V | 2.375 V | 60/40 % | e4 | 200 °C | -55 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.12X.2,152/95 | YES | Gold (Au) | 5mm x 3.2mm x 1.7mm | Clock | |||||
|
|
MCS02EL/VD32.768KHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Active | 32.768 kHz | 300 % | 3 pF | 3.3 V | CMOS | TRAY; TR | 25 ns | NO | 25 ns | 3.465 V | 3.135 V | 60/40 % | e4 | 175 °C | -55 °C | SURFACE MOUNT | 4 | CERAMIC | YES | Gold (Au) | 5.0mm x 3.2mm x 1.7mm | Clock | |||||
|
|
MCS02EL/WD10.0KHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Active | 10 kHz | 300 % | 3 pF | 2.5 V | CMOS | TRAY; TR | 25 ns | NO | 25 ns | 2.625 V | 2.375 V | 60/40 % | e4 | 175 °C | -55 °C | SURFACE MOUNT | 4 | CERAMIC | YES | Gold (Au) | 5.0mm x 3.2mm x 1.7mm | Clock | |||||
|
|
MCS02EL/WCET10.0KHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Active | 10 kHz | 100 % | 3 pF | 2.5 V | CMOS | ENABLE/DISABLE FUNCTION; TRAY; TR | 25 ns | NO | 25 ns | 2.625 V | 2.375 V | 60/40 % | e3 | 125 °C | -55 °C | SURFACE MOUNT | 4 | CERAMIC | YES | Tin (Sn) | 5.0mm x 3.2mm x 1.7mm | Clock |