Parametric results for: MCS02F under XO

Filter Your Search

1 - 10 of 144 results

All Filters
|
-
-
-
-
Manufacturer Part Number: mcs02
Select parts from the table below to compare.
Compare
Compare
MCS02EL/WET32.768KHZ
Golledge Electronics Ltd
Check for Price Yes Active 32.768 kHz 150 % 3 pF 2.5 V CMOS TRAY; TR 25 ns NO 25 ns 2.625 V 2.375 V 60/40 % e3 150 °C -55 °C SURFACE MOUNT 4 CERAMIC YES Tin (Sn) 5.0mm x 3.2mm x 1.7mm Clock
MCS02EL/WD10.0KHZ
Golledge Electronics Ltd
Check for Price Yes Active 10 kHz 300 % 3 pF 2.5 V CMOS TRAY; TR 25 ns NO 25 ns 2.625 V 2.375 V 60/40 % e4 175 °C -55 °C SURFACE MOUNT 4 CERAMIC YES Gold (Au) 5.0mm x 3.2mm x 1.7mm Clock
MCS02EL/VDET50.0KHZ
Golledge Electronics Ltd
Check for Price Yes Active 50 kHz 300 % 3 pF 3.3 V CMOS ENABLE/DISABLE FUNCTION; TRAY; TR 25 ns NO 25 ns 3.465 V 3.135 V 60/40 % e3 175 °C -55 °C SURFACE MOUNT 4 CERAMIC YES Tin (Sn) 5.0mm x 3.2mm x 1.7mm Clock
MCS02EL/GT32.768KHZ
Golledge Electronics Ltd
Check for Price Yes Active 32.768 kHz 400 % 3 pF 5 V CMOS TRAY; TR 25 ns NO 25 ns 5.25 V 4.75 V 60/40 % e3 200 °C -55 °C SURFACE MOUNT 4 CERAMIC YES Tin (Sn) 5.0mm x 3.2mm x 1.7mm Clock
MCS02EL/VGET50.0KHZ
Golledge Electronics Ltd
Check for Price Yes Active 50 kHz 400 % 3 pF 3.3 V CMOS ENABLE/DISABLE FUNCTION NO 120 µA 3.465 V 3.135 V 60/40 % e3 200 °C -55 °C SURFACE MOUNT 4 CERAMIC LCC4,.12X.2,152/95 YES Tin (Sn) 5mm x 3.2mm x 1.7mm Clock
MCS02EL/VGE32.768KHZ
Golledge Electronics Ltd
Check for Price Yes Active 32.768 kHz 400 % 3 pF 3.3 V CMOS ENABLE/DISABLE FUNCTION 25 ns NO 25 ns 120 µA 3.465 V 3.135 V 60/40 % e4 200 °C -55 °C SURFACE MOUNT 4 CERAMIC LCC4,.12X.2,152/95 YES Gold (Au) 5mm x 3.2mm x 1.7mm Clock
MCS02EL/WGE50.0KHZ
Golledge Electronics Ltd
Check for Price Yes Active 50 kHz 400 % 3 pF 2.5 V CMOS ENABLE/DISABLE FUNCTION NO 110 µA 2.625 V 2.375 V 60/40 % e4 200 °C -55 °C SURFACE MOUNT 4 CERAMIC LCC4,.12X.2,152/95 YES Gold (Au) 5mm x 3.2mm x 1.7mm Clock
MCS02EL/VGT50.0KHZ
Golledge Electronics Ltd
Check for Price Yes Active 50 kHz 400 % 3 pF 3.3 V CMOS NO 120 µA 3.465 V 3.135 V 60/40 % e3 200 °C -55 °C SURFACE MOUNT 4 CERAMIC LCC4,.12X.2,152/95 YES Tin (Sn) 5mm x 3.2mm x 1.7mm Clock
MCS02EL/CT10.0KHZ
Golledge Electronics Ltd
Check for Price Yes Active 10 kHz 100 % 3 pF 5 V CMOS TRAY; TR 25 ns NO 25 ns 5.25 V 4.75 V 60/40 % e3 125 °C -55 °C SURFACE MOUNT 4 CERAMIC YES Tin (Sn) 5.0mm x 3.2mm x 1.7mm Clock
MCS02EL/VG50.0KHZ
Golledge Electronics Ltd
Check for Price Yes Active 50 kHz 400 % 3 pF 3.3 V CMOS NO 120 µA 3.465 V 3.135 V 60/40 % e4 200 °C -55 °C SURFACE MOUNT 4 CERAMIC LCC4,.12X.2,152/95 YES Gold (Au) 5mm x 3.2mm x 1.7mm Clock