Parametric results for: MCSO2 under XO

Filter Your Search

1 - 10 of 6,646 results

All Filters
|
-
-
-
-
-
-
Manufacturer Part Number: mcso2
Select parts from the table below to compare.
Compare
Compare
MCSO2LVT-B40MHZT3
Micro Crystal AG
Check for Price Yes Active 40 MHz 50 % 100 OHM 3.3 V LVDS TRAY; TR 1 ns NO 1 ns 3.465 V 3.135 V 45/55 % e1 85 °C -40 °C SURFACE MOUNT 6 CERAMIC YES Tin/Silver/Copper (Sn/Ag/Cu) 5.0mm x 3.2mm x 1.6mm SMD, 6 PIN Clock
MCSO2FKWT-B20MHZE/D
Micro Crystal AG
Check for Price Yes Active 20 MHz 50 % 3 pF 2.5 V HCMOS ENABLE/DISABLE FUNTION; TR; TARY 7 ns NO 7 ns 2.625 V 2.375 V 40/60 % e4 85 °C -40 °C SURFACE MOUNT 4 CERAMIC YES Gold (Au) 5.0mm x 3.2mm x 1.6mm SMD, 4 PIN Clock
MCSO2/BT20.0MHZ
Golledge Electronics Ltd
Check for Price Yes Active 20 MHz 50 % 3 pF 5 V CMOS TR; TRAY 7 ns NO 7 ns 5.25 V 4.75 V 60/40 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Gold (Au) 5.0mm x 3.2mm x 1.7mm Clock
MCSO2HWT-C40MHZ
Micro Crystal AG
Check for Price Yes Active 40 MHz 50 % 3 pF 2.5 V HCMOS TR; TRAY 3 ns NO 3 ns 2.625 V 2.375 V 40/60 % e4 125 °C -55 °C SURFACE MOUNT 4 CERAMIC YES Gold (Au) 5.0mm x 3.2mm x 1.6mm SMD, 4 PIN Clock
MCSO2LWT-B40MHZT3
Micro Crystal AG
Check for Price Yes Active 40 MHz 50 % 100 OHM 2.5 V LVDS TRAY; TR 1 ns NO 1 ns 2.625 V 2.375 V 45/55 % e1 85 °C -40 °C SURFACE MOUNT 6 CERAMIC YES Tin/Silver/Copper (Sn/Ag/Cu) 5.0mm x 3.2mm x 1.6mm SMD, 6 PIN Clock
MCSO2VT-B4MHZ
Micro Crystal AG
Check for Price Yes Active 4 MHz 50 % 3 pF 3.3 V HCMOS TR; TRAY 7 ns NO 7 ns 3.465 V 3.135 V 40/60 % e4 85 °C -40 °C SURFACE MOUNT 4 CERAMIC YES Gold (Au) 5.0mm x 3.2mm x 1.6mm SMD, 4 PIN Clock
MCSO2HZT-B40MHZE/DT3
Micro Crystal AG
Check for Price Yes Active 40 MHz 50 % 3 pF 1.8 V HCMOS ENABLE/DISABLE FUNCTION; TR; TRAY 3 ns NO 3 ns 1.89 V 1.71 V 40/60 % e1 85 °C -40 °C SURFACE MOUNT 4 CERAMIC YES Tin/Silver/Copper (Sn/Ag/Cu) 5.0mm x 3.2mm x 1.6mm SMD, 4 PIN Clock
MCSO2HV-A48MHZE/DT3
Micro Crystal AG
Check for Price Yes Active 48 MHz 100 % 3 pF 3.3 V HCMOS ENABLE/DISABLE FUNCTION; TR; TRAY 3 ns NO 3 ns 3.465 V 3.135 V 40/60 % e1 70 °C SURFACE MOUNT 4 CERAMIC YES Tin/Silver/Copper (Sn/Ag/Cu) 5.0mm x 3.2mm x 1.6mm SMD, 4 PIN Clock
MCSO2V/TBET10.0MHZ
Golledge Electronics Ltd
Check for Price Yes Active 10 MHz 50 % 3 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TR; TRAY 7 ns NO 7 ns 3.465 V 3.135 V 60/40 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Gold (Au) 5.0mm x 3.2mm x 1.7mm Clock
MCSO2FKV-B20MHZE/DT3
Micro Crystal AG
Check for Price Yes Active 20 MHz 100 % 3 pF 3.3 V HCMOS ENABLE/DISABLE FUNTION; TR; TARY 7 ns NO 7 ns 3.465 V 3.135 V 40/60 % e1 85 °C -40 °C SURFACE MOUNT 4 CERAMIC YES Tin/Silver/Copper (Sn/Ag/Cu) 5.0mm x 3.2mm x 1.6mm SMD, 4 PIN Clock