Parametric results for: MCSO2EV-C12MHZE/D under XO

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: mcso2evc12mhzed
Select parts from the table below to compare.
Compare
Compare
MCSO2EV-C12MHZE/D
Micro Crystal AG
Check for Price Yes Active 12 MHz 100 % 3 pF 3.3 V HCMOS ENABLE/DISABLE FUNCTION; TR; TRAY 7 ns NO 7 ns 3.465 V 3.135 V 40/60 % e4 125 °C -55 °C SURFACE MOUNT 4 CERAMIC YES Gold (Au) 5.0mm x 3.2mm x 1.6mm SMD, 4 PIN Clock
MCSO2EV-C12MHZE/DT3
Micro Crystal AG
Check for Price Yes Active 12 MHz 100 % 3 pF 3.3 V HCMOS ENABLE/DISABLE FUNCTION; TR; TRAY 7 ns NO 7 ns 3.465 V 3.135 V 40/60 % e1 125 °C -55 °C SURFACE MOUNT 4 CERAMIC YES Tin/Silver/Copper (Sn/Ag/Cu) 5.0mm x 3.2mm x 1.6mm SMD, 4 PIN Clock