Parametric results for: MCSO2FHVT-C24MHZ under XO

Filter Your Search

1 - 4 of 4 results

All Filters
|
Manufacturer Part Number: mcso2fhvtc24mhz
Select parts from the table below to compare.
Compare
Compare
MCSO2FHVT-C24MHZ
Micro Crystal AG
Check for Price Yes Active 24 MHz 50 % 3 pF 3.3 V HCMOS TR; TRAY 3 ns NO 3 ns 3.465 V 3.135 V 40/60 % e4 125 °C -55 °C SURFACE MOUNT 4 CERAMIC YES Gold (Au) 5.0mm x 3.2mm x 1.6mm SMD, 4 PIN Clock
MCSO2FHVT-C24MHZE/D
Micro Crystal AG
Check for Price Yes Active 24 MHz 50 % 3 pF 3.3 V HCMOS ENABLE/DISABLE FUNTION; TR; TARY 3 ns NO 3 ns 3.465 V 3.135 V 40/60 % e4 125 °C -55 °C SURFACE MOUNT 4 CERAMIC YES Gold (Au) 5.0mm x 3.2mm x 1.6mm SMD, 4 PIN Clock
MCSO2FHVT-C24MHZT3
Micro Crystal AG
Check for Price Yes Active 24 MHz 50 % 3 pF 3.3 V HCMOS TR; TRAY 3 ns NO 3 ns 3.465 V 3.135 V 40/60 % e1 125 °C -55 °C SURFACE MOUNT 4 CERAMIC YES Tin/Silver/Copper (Sn/Ag/Cu) 5.0mm x 3.2mm x 1.6mm SMD, 4 PIN Clock
MCSO2FHVT-C24MHZE/DT3
Micro Crystal AG
Check for Price Yes Active 24 MHz 50 % 3 pF 3.3 V HCMOS ENABLE/DISABLE FUNTION; TR; TARY 3 ns NO 3 ns 3.465 V 3.135 V 40/60 % e1 125 °C -55 °C SURFACE MOUNT 4 CERAMIC YES Tin/Silver/Copper (Sn/Ag/Cu) 5.0mm x 3.2mm x 1.6mm SMD, 4 PIN Clock