Filter Your Search
1 - 4 of 4 results
|
|
MCSO2KT-B16MHZE/D
Micro Crystal AG
|
Check for Price | Yes | Active | 16 MHz | 50 % | 3 pF | 5 V | HCMOS | ENABLE/DISABLE FUNCTION; TR; TRAY | 7 ns | NO | 7 ns | 5.25 V | 4.75 V | 40/60 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | YES | Gold (Au) | 5.0mm x 3.2mm x 1.6mm | SMD, 4 PIN | Clock | ||
|
|
MCSO2KT-B16MHZ
Micro Crystal AG
|
Check for Price | Yes | Active | 16 MHz | 50 % | 3 pF | 5 V | HCMOS | TR; TRAY | 7 ns | NO | 7 ns | 5.25 V | 4.75 V | 40/60 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | YES | Gold (Au) | 5.0mm x 3.2mm x 1.6mm | SMD, 4 PIN | Clock | ||
|
|
MCSO2KT-B16MHZE/DT3
Micro Crystal AG
|
Check for Price | Yes | Active | 16 MHz | 50 % | 3 pF | 5 V | HCMOS | ENABLE/DISABLE FUNCTION; TR; TRAY | 7 ns | NO | 7 ns | 5.25 V | 4.75 V | 40/60 % | e1 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 5.0mm x 3.2mm x 1.6mm | SMD, 4 PIN | Clock | ||
|
|
MCSO2KT-B16MHZT3
Micro Crystal AG
|
Check for Price | Yes | Active | 16 MHz | 50 % | 3 pF | 5 V | HCMOS | TR; TRAY | 7 ns | NO | 7 ns | 5.25 V | 4.75 V | 40/60 % | e1 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 5.0mm x 3.2mm x 1.6mm | SMD, 4 PIN | Clock |