Parametric results for: MCSO2LKWT-B80MHZ under XO

Filter Your Search

1 - 4 of 4 results

All Filters
|
Manufacturer Part Number: mcso2lkwtb80mhz
Select parts from the table below to compare.
Compare
Compare
MCSO2LKWT-B80MHZ
Micro Crystal AG
Check for Price Buy Yes Active 80 MHz 50 % 100 OHM 2.5 V LVDS TRAY; TR 1 ns NO 1 ns 2.625 V 2.375 V 45/55 % e4 85 °C -40 °C SURFACE MOUNT 6 CERAMIC YES Gold (Au) 5.0mm x 3.2mm x 1.6mm SMD, 6 PIN Clock
MCSO2LKWT-B80MHZE/DT3
Micro Crystal AG
Check for Price Buy Yes Active 80 MHz 50 % 100 OHM 2.5 V LVDS ENABLE/DISABLE FUNCTION; TRAY; TR 1 ns NO 1 ns 2.625 V 2.375 V 45/55 % e1 85 °C -40 °C SURFACE MOUNT 6 CERAMIC YES Tin/Silver/Copper (Sn/Ag/Cu) 5.0mm x 3.2mm x 1.6mm SMD, 6 PIN Clock
MCSO2LKWT-B80MHZT3
Micro Crystal AG
Check for Price Buy Yes Active 80 MHz 50 % 100 OHM 2.5 V LVDS TRAY; TR 1 ns NO 1 ns 2.625 V 2.375 V 45/55 % e1 85 °C -40 °C SURFACE MOUNT 6 CERAMIC YES Tin/Silver/Copper (Sn/Ag/Cu) 5.0mm x 3.2mm x 1.6mm SMD, 6 PIN Clock
MCSO2LKWT-B80MHZE/D
Micro Crystal AG
Check for Price Buy Yes Active 80 MHz 50 % 100 OHM 2.5 V LVDS ENABLE/DISABLE FUNCTION; TRAY; TR 1 ns NO 1 ns 2.625 V 2.375 V 45/55 % e4 85 °C -40 °C SURFACE MOUNT 6 CERAMIC YES Gold (Au) 5.0mm x 3.2mm x 1.6mm SMD, 6 PIN Clock