Filter Your Search
1 - 4 of 4 results
|
|
MCSO2LWT-B80MHZT3
Micro Crystal AG
|
Check for Price | Yes | Active | 80 MHz | 50 % | 100 OHM | 2.5 V | LVDS | TRAY; TR | 1 ns | NO | 1 ns | 2.625 V | 2.375 V | 45/55 % | e1 | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 5.0mm x 3.2mm x 1.6mm | SMD, 6 PIN | Clock | ||
|
|
MCSO2LWT-B80MHZE/D
Micro Crystal AG
|
Check for Price | Yes | Active | 80 MHz | 50 % | 100 OHM | 2.5 V | LVDS | ENABLE/DISABLE FUNCTION; TRAY; TR | 1 ns | NO | 1 ns | 2.625 V | 2.375 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | YES | Gold (Au) | 5.0mm x 3.2mm x 1.6mm | SMD, 6 PIN | Clock | ||
|
|
MCSO2LWT-B80MHZ
Micro Crystal AG
|
Check for Price | Yes | Active | 80 MHz | 50 % | 100 OHM | 2.5 V | LVDS | TRAY; TR | 1 ns | NO | 1 ns | 2.625 V | 2.375 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | YES | Gold (Au) | 5.0mm x 3.2mm x 1.6mm | SMD, 6 PIN | Clock | ||
|
|
MCSO2LWT-B80MHZE/DT3
Micro Crystal AG
|
Check for Price | Yes | Active | 80 MHz | 50 % | 100 OHM | 2.5 V | LVDS | ENABLE/DISABLE FUNCTION; TRAY; TR | 1 ns | NO | 1 ns | 2.625 V | 2.375 V | 45/55 % | e1 | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 5.0mm x 3.2mm x 1.6mm | SMD, 6 PIN | Clock |