Parametric results for: MCSO2WT-A10MHZ under XO

Filter Your Search

1 - 4 of 4 results

All Filters
|
Manufacturer Part Number: mcso2wta10mhz
Select parts from the table below to compare.
Compare
Compare
MCSO2WT-A10MHZE/DT3
Micro Crystal AG
Check for Price Buy Yes Active 10 MHz 50 % 3 pF 2.5 V HCMOS ENABLE/DISABLE FUNCTION; TR; TRAY 7 ns NO 7 ns 2.625 V 2.375 V 40/60 % e1 70 °C SURFACE MOUNT 4 CERAMIC YES Tin/Silver/Copper (Sn/Ag/Cu) 5.0mm x 3.2mm x 1.6mm SMD, 4 PIN Clock
MCSO2WT-A10MHZ
Micro Crystal AG
Check for Price Buy Yes Active 10 MHz 50 % 3 pF 2.5 V HCMOS TR; TRAY 7 ns NO 7 ns 2.625 V 2.375 V 40/60 % e4 70 °C SURFACE MOUNT 4 CERAMIC YES Gold (Au) 5.0mm x 3.2mm x 1.6mm SMD, 4 PIN Clock
MCSO2WT-A10MHZT3
Micro Crystal AG
Check for Price Buy Yes Active 10 MHz 50 % 3 pF 2.5 V HCMOS TR; TRAY 7 ns NO 7 ns 2.625 V 2.375 V 40/60 % e1 70 °C SURFACE MOUNT 4 CERAMIC YES Tin/Silver/Copper (Sn/Ag/Cu) 5.0mm x 3.2mm x 1.6mm SMD, 4 PIN Clock
MCSO2WT-A10MHZE/D
Micro Crystal AG
Check for Price Buy Yes Active 10 MHz 50 % 3 pF 2.5 V HCMOS ENABLE/DISABLE FUNCTION; TR; TRAY 7 ns NO 7 ns 2.625 V 2.375 V 40/60 % e4 70 °C SURFACE MOUNT 4 CERAMIC YES Gold (Au) 5.0mm x 3.2mm x 1.6mm SMD, 4 PIN Clock