Parametric results for: MDA-20-R under Electric Fuses

Filter Your Search

1 - 10 of 22 results

All Filters
|
-
-
-
Manufacturer Part Number: mda20r
Select parts from the table below to compare.
Compare
Compare
BK/MDA-20-R
Eaton Bussmann
$1.6533 Yes Transferred 250 V 125 V 20 A TIME DELAY ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 10000 A 439 J 1.5 kA CSA; UL INLINE/HOLDER BOX NO END CAP 31.75 mm 6.35 mm ROHS COMPLIANT Unknown EAR99
package
BK-MDA-20-R
Eaton Corporation
Check for Price Yes Yes Active 250 V 125 V 20 A TIME DELAY ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 10000 A 483 J 1.5 kA 120 s CSA; UL 125 °C -55 °C 3AB INLINE/HOLDER BULK NO Nickel (Ni) END CAP 31.75 mm 6.35 mm EAR99
BK8/MDA-20-RB
Cooper Industries
Check for Price Yes Yes Transferred 250 V 125 V 20 A TIME DELAY ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 10000 A 483 J 1.5 kA CSA; UL INLINE/HOLDER BOX NO Nickel (Ni) END CAP 31.75 mm 6.35 mm ROHS COMPLIANT EAR99
TR/MDA-20-RV
Eaton Corporation
Check for Price Yes Active 250 V 125 V 20 A TIME DELAY ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 10000 A 483 J 1.5 kA CSA; UL e3 THROUGH HOLE TAPE AND REEL NO Tin (Sn) PIN WIRE 32.82 mm 6.76 mm ROHS COMPLIANT EAR99 8536.10.00.40
BK/MDA-20-R
Cooper Industries
Check for Price Yes Yes Transferred 250 V 125 V 20 A TIME DELAY ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 10000 A 439 J 1.5 kA CSA; UL INLINE/HOLDER BOX NO Nickel (Ni) END CAP 31.75 mm 6.35 mm ROHS COMPLIANT EAR99
TR/MDA-20-RV
Cooper Industries
Check for Price Yes Yes Transferred 250 V 125 V 20 A TIME DELAY ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 10000 A 483 J 1.5 kA CSA; UL e3 THROUGH HOLE TAPE AND REEL NO Tin (Sn) PIN WIRE 32.82 mm 6.76 mm ROHS COMPLIANT EAR99 8536.10.00.40
BK8/MDA-20-RB
Eaton Corporation
Check for Price Yes Active Unconfirmed 250 V 125 V 20 A TIME DELAY ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 10000 A 483 J 1.5 kA CSA; UL INLINE/HOLDER BOX NO Nickel (Ni) END CAP 31.75 mm 6.35 mm ROHS COMPLIANT EAR99
MDA-20-R
Cooper Industries
Check for Price Transferred ELECTRIC FUSE EAR99
BK8/MDA-20-R
Cooper Industries
Check for Price Yes Yes Transferred 250 V 125 V 20 A TIME DELAY ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 10000 A 439 J 1.5 kA CSA; UL INLINE/HOLDER BOX NO Nickel (Ni) END CAP 31.75 mm 6.35 mm ROHS COMPLIANT EAR99
BK1/MDA-20-R
Eaton Corporation
Check for Price Yes Active Unconfirmed 250 V 125 V 20 A TIME DELAY ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 10000 A 439 J 1.5 kA CSA; UL INLINE/HOLDER BOX NO Nickel (Ni) END CAP 31.75 mm 6.35 mm ROHS COMPLIANT EAR99