Parametric results for: MDR10 under Rectifier Diodes

Filter Your Search

1 - 10 of 28 results

All Filters
|
-
-
-
Manufacturer Part Number: mdr10
Select parts from the table below to compare.
Compare
Compare
package
MDR1006-TP
Micro Commercial Components
Check for Price Buy Yes Yes Obsolete 10 A 1.1 V 5 µA SILICON RECTIFIER DIODE SINGLE YES 800 V 1 HIGH RELIABILITY GENERAL PURPOSE 600 A 1 800 V Not Qualified R-PSSO-G2 e3 TO-263AB 125 °C -55 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE TO-263 D2PAK-3/2 3 EAR99 8541.10.00.80
package
MDR1004-TP
Micro Commercial Components
Check for Price Buy Yes Yes Obsolete 10 A 1.1 V 5 µA SILICON RECTIFIER DIODE SINGLE YES 400 V 1 HIGH RELIABILITY GENERAL PURPOSE 600 A 1 400 V Not Qualified R-PSSO-G2 e3 TO-263AB 125 °C -55 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE TO-263 D2PAK-3/2 3 EAR99 8541.10.00.80
package
MDR1002
Micro Commercial Components
Check for Price Buy Obsolete 10 A 1.1 V 5 µA SILICON RECTIFIER DIODE SINGLE YES 100 V 1 HIGH RELIABILITY GENERAL PURPOSE 600 A 1 100 V Not Qualified R-PSSO-G2 e0 TO-263AB 125 °C -55 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING SINGLE TO-263 D2PAK-3/2 3 EAR99 8541.10.00.80
MDR100A20
Sanrex Corporation
Check for Price Buy Contact Manufacturer EAR99
package
MDR1006
Micro Commercial Components
Check for Price Buy Obsolete 10 A 1.1 V 5 µA SILICON RECTIFIER DIODE SINGLE YES 800 V 1 HIGH RELIABILITY GENERAL PURPOSE 600 A 1 800 V Not Qualified R-PSSO-G2 e0 TO-263AB 125 °C -55 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING SINGLE TO-263 D2PAK-3/2 3 EAR99 8541.10.00.80
package
MDR1003
Micro Commercial Components
Check for Price Buy Obsolete 10 A 1.1 V 5 µA SILICON RECTIFIER DIODE SINGLE YES 200 V 1 HIGH RELIABILITY GENERAL PURPOSE 600 A 1 200 V Not Qualified R-PSSO-G2 e0 TO-263AB 125 °C -55 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING SINGLE TO-263 D2PAK-3/2 3 EAR99 8541.10.00.80
package
MDR1007-TP
Micro Commercial Components
Check for Price Buy Yes Yes Obsolete 10 A 1.1 V 5 µA SILICON RECTIFIER DIODE SINGLE YES 1 kV 1 HIGH RELIABILITY GENERAL PURPOSE 600 A 1 1 kV Not Qualified R-PSSO-G2 e3 TO-263AB 125 °C -55 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE TO-263 D2PAK-3/2 3 EAR99 8541.10.00.80
package
MDR1003-TP
Micro Commercial Components
Check for Price Buy Yes Yes Obsolete 10 A 1.1 V 5 µA SILICON RECTIFIER DIODE SINGLE YES 200 V 1 HIGH RELIABILITY GENERAL PURPOSE 600 A 1 200 V Not Qualified R-PSSO-G2 e3 TO-263AB 125 °C -55 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE TO-263 D2PAK-3/2 3 EAR99 8541.10.00.80
package
MDR1005-BP
Micro Commercial Components
Check for Price Buy Yes Yes Obsolete 10 A 1.1 V 5 µA SILICON RECTIFIER DIODE SINGLE YES 600 V 1 HIGH RELIABILITY GENERAL PURPOSE 600 A 1 600 V Not Qualified R-PSSO-G2 e3 TO-263AB 125 °C -55 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE TO-263 D2PAK-3/2 3 EAR99 8541.10.00.80
MDR100A40
Sanrex Corporation
Check for Price Buy Contact Manufacturer 100 A 1.2 V RECTIFIER DIODE SINGLE NO 400 V 1 GENERAL PURPOSE 1.8 kA 1 150 °C EAR99