Filter Your Search
1 - 10 of 28 results
|
|
MEH-R68XBDFREQ
MtronPTI
|
Check for Price | Yes | Obsolete | 20 % | 130 OHM | 5 V | PECL 10KH | 2.5 ns | NO | 133 MHz | 40 MHz | 2.5 ns | 5.25 V | 4.75 V | 45/55 % | e1 | 70 °C | -20 °C | THROUGH HOLE MOUNT | 8 | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 13.2mm x 13.2mm x 5.08mm | DIP-8 | Clock | ||
|
|
MEH-R12ZBGFREQ
MtronPTI
|
Check for Price | Yes | Obsolete | 500 % | 130 OHM | 5 V | PECL 10KH | 2.5 ns | NO | 133 MHz | 40 MHz | 2.5 ns | 5.25 V | 4.75 V | 45/55 % | e1 | 70 °C | SURFACE MOUNT | 8 | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 13.2mm x 13.2mm x 5.08mm | GULL WING, 8 PIN | Clock | |||
|
|
MEH-R12XAAFREQ
MtronPTI
|
Check for Price | Yes | Obsolete | 500 % | 130 OHM | 5 V | PECL 10KH | 2.5 ns | NO | 133 MHz | 40 MHz | 2.5 ns | 5.25 V | 4.75 V | 40/60 % | e1 | 70 °C | THROUGH HOLE MOUNT | 8 | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 13.2mm x 13.2mm x 5.08mm | DIP-8 | Clock | |||
|
|
MEH-R61XADFREQ
MtronPTI
|
Check for Price | Yes | Obsolete | 1000 % | 130 OHM | 5 V | PECL 10KH | 2.5 ns | NO | 133 MHz | 40 MHz | 2.5 ns | 5.25 V | 4.75 V | 40/60 % | e1 | 70 °C | -20 °C | THROUGH HOLE MOUNT | 8 | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 13.2mm x 13.2mm x 5.08mm | DIP-8 | Clock | ||
|
|
MEH-R61XBDFREQ
MtronPTI
|
Check for Price | Yes | Obsolete | 1000 % | 130 OHM | 5 V | PECL 10KH | 2.5 ns | NO | 133 MHz | 40 MHz | 2.5 ns | 5.25 V | 4.75 V | 45/55 % | e1 | 70 °C | -20 °C | THROUGH HOLE MOUNT | 8 | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 13.2mm x 13.2mm x 5.08mm | DIP-8 | Clock | ||
|
|
MEH-R61ZADFREQ
MtronPTI
|
Check for Price | Yes | Obsolete | 1000 % | 130 OHM | 5 V | PECL 10KH | 2.5 ns | NO | 133 MHz | 40 MHz | 2.5 ns | 5.25 V | 4.75 V | 40/60 % | e1 | 70 °C | -20 °C | THROUGH HOLE MOUNT | 8 | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 13.2mm x 13.2mm x 5.08mm | DIP-8 | Clock | ||
|
|
MEH-R61XAXFREQ
MtronPTI
|
Check for Price | Yes | Obsolete | 1000 % | 130 OHM | 5 V | PECL 10KH | 2.5 ns | NO | 133 MHz | 40 MHz | 2.5 ns | 5.25 V | 4.75 V | 40/60 % | e1 | 70 °C | -20 °C | SURFACE MOUNT | 8 | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 13.2mm x 13.2mm x 5.08mm | GULL WING, 8 PIN | Clock | ||
|
|
MEH-R63ZBXFREQ
MtronPTI
|
Check for Price | Yes | Obsolete | 100 % | 130 OHM | 5 V | PECL 10KH | 2.5 ns | NO | 133 MHz | 40 MHz | 2.5 ns | 5.25 V | 4.75 V | 45/55 % | e1 | 70 °C | -20 °C | SURFACE MOUNT | 8 | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 13.2mm x 13.2mm x 5.08mm | GULL WING, 8 PIN | Clock | ||
|
|
MEH-R68ZAAFREQ
MtronPTI
|
Check for Price | Yes | Obsolete | 20 % | 130 OHM | 5 V | PECL 10KH | 2.5 ns | NO | 133 MHz | 40 MHz | 2.5 ns | 5.25 V | 4.75 V | 40/60 % | e1 | 70 °C | -20 °C | THROUGH HOLE MOUNT | 8 | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 13.2mm x 13.2mm x 5.08mm | DIP-8 | Clock | ||
|
|
MEH-R63ZBDFREQ
MtronPTI
|
Check for Price | Yes | Obsolete | 100 % | 130 OHM | 5 V | PECL 10KH | 2.5 ns | NO | 133 MHz | 40 MHz | 2.5 ns | 5.25 V | 4.75 V | 45/55 % | e1 | 70 °C | -20 °C | THROUGH HOLE MOUNT | 8 | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 13.2mm x 13.2mm x 5.08mm | DIP-8 | Clock |