Parametric results for: MF-R2 under Metal Film Resistors

Filter Your Search

1 - 10 of 371,469 results

All Filters
|
-
-
-
-
-
-
-
Manufacturer Part Number: mfr2
Select parts from the table below to compare.
Compare
Compare
MFR25SFTF52-4K7
YAGEO Corporation
$0.0273 Yes Active 4.7 kΩ 1 % 250 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 200 V e3 AEC-Q200 155 °C -55 °C Tubular 2 CYLINDRICAL PACKAGE Ammo Pack Matte Tin (Sn) WIRE 450 µm 1.9 mm 3.4 mm AXIAL LEADED Compliant EAR99 8533.21.00.90
MFR25SFTE52-20K
YAGEO Corporation
$0.0356 Yes Active 20 kΩ 1 % 250 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 200 V e3 AEC-Q200 155 °C -55 °C Tubular 2 CYLINDRICAL PACKAGE AMMO PACK Matte Tin (Sn) WIRE 450 µm 1.9 mm 3.4 mm AXIAL LEADED Compliant EAR99 8533.21.00.90
MFR25SFTE52-15K
YAGEO Corporation
$0.0356 Yes Yes Active 15 kΩ 1 % 250 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 200 V e3 AEC-Q200 155 °C -55 °C Tubular 2 CYLINDRICAL PACKAGE AMMO PACK Matte Tin (Sn) WIRE 450 µm 1.9 mm 3.4 mm AXIAL LEADED Compliant EAR99 8533.21.00.90
MFR25SFTE26-10K
YAGEO Corporation
$0.0388 Yes Active 10 kΩ 1 % 250 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 200 V e3 AEC-Q200 155 °C -55 °C Tubular 2 CYLINDRICAL PACKAGE AMMO PACK Matte Tin (Sn) WIRE 450 µm 1.9 mm 3.4 mm AXIAL LEADED Compliant EAR99 8533.21.00.90
MFR200FRF52-100K
YAGEO Corporation
$0.1250 Yes Active 100 kΩ 1 % 2 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 500 V e3 AEC-Q200 155 °C -55 °C Tubular 2 CYLINDRICAL PACKAGE TR, 12 INCH Matte Tin (Sn) WIRE 800 µm 5 mm 15.5 mm AXIAL LEADED Compliant EAR99 8533.21.00.90
MFR200FRF52-10R
YAGEO Corporation
$0.1250 Yes Active 10 Ω 1 % 2 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 500 V e3 AEC-Q200 155 °C -55 °C Tubular 2 CYLINDRICAL PACKAGE TR, 12 INCH Matte Tin (Sn) WIRE 800 µm 5 mm 15.5 mm AXIAL LEADED Compliant EAR99 8533.21.00.90
MFR2WSBBC522K37
YAGEO Corporation
Check for Price Yes Active 2.37 kΩ 0.1 % 2 W THROUGH HOLE MOUNT Axial 15 ppm/°C FIXED RESISTOR METAL FILM NO 500 V e3 155 °C -55 °C Tubular 2 TUBULAR PACKAGE Bulk Matte Tin (Sn) WIRE 800 µm 35 mm 4.5 mm 11.5 mm Compliant EAR99 8533.21.00.90
MFR2WSBBDM16K9
YAGEO Corporation
Check for Price Yes Active 16.9 kΩ 0.1 % 2 W THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM NO 500 V e3 155 °C -55 °C Tubular 2 TUBULAR PACKAGE Bulk Matte Tin (Sn) WIRE 800 µm 35 mm 4.5 mm 11.5 mm Compliant EAR99 8533.21.00.90
MFR2WSCBC7315K0
YAGEO Corporation
Check for Price Yes Active 15 kΩ 0.25 % 2 W THROUGH HOLE MOUNT Axial 15 ppm/°C FIXED RESISTOR METAL FILM NO 500 V e3 155 °C -55 °C Tubular 2 TUBULAR PACKAGE Bulk Matte Tin (Sn) WIRE 800 µm 35 mm 4.5 mm 11.5 mm Compliant EAR99 8533.21.00.90
MFR2WSCTF528K56
YAGEO Corporation
Check for Price Yes Active 8.56 kΩ 0.25 % 2 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM NO 500 V e3 155 °C -55 °C Tubular 2 TUBULAR PACKAGE Box Matte Tin (Sn) WIRE 800 µm 35 mm 4.5 mm 11.5 mm Compliant EAR99 8533.21.00.90