Filter Your Search
1 - 5 of 5 results
|
|
MF-R900-AP-17
Bourns Inc
|
Check for Price | Active | 5 mΩ | PTC RESETTABLE FUSE | RMIN AT 23 DEG CEL | THROUGH HOLE MOUNT | NO | OVERCURRENT PROTECTION | 30 V | e3 | CUL, TUV, UL | 85 °C | -40 °C | 2 | AMMO PACK | Matte Tin (Sn) | RADIAL | WIRE | 32.9 mm | 24.2 mm | 3 mm | Unknown | EAR99 | 8533.40.80.70 | Radial | ||||||
|
|
MF-R900AP
Bourns Inc
|
Check for Price | Yes | Yes | Active | 5 mΩ | PTC RESETTABLE FUSE | THROUGH HOLE MOUNT | NO | 30 V | e3 | CUL; TUV | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | AMMO PACK | TIN | RADIAL | WIRE | 32.9 mm | 24.2 mm | 3 mm | Compliant | EAR99 | 8533.40.80.70 | Radial | Radial, | ||||
|
|
MF-R900-AP-14
Bourns Inc
|
Check for Price | Active | 5 mΩ | PTC RESETTABLE FUSE | RMIN AT 23 DEG CEL | THROUGH HOLE MOUNT | NO | OVERCURRENT PROTECTION | 30 V | e3 | CUL, TUV, UL | 85 °C | -40 °C | 2 | AMMO PACK | MATTE TIN | RADIAL | WIRE | 32.9 mm | 24.2 mm | 3 mm | Unknown | EAR99 | 8533.40.80.70 | Radial | ||||||
|
|
MF-R900-AP
Bourns Inc
|
Check for Price | Yes | Yes | Active | 5 mΩ | PTC RESETTABLE FUSE | THROUGH HOLE MOUNT | NO | 30 V | e3 | CUL; TUV | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | AMMO PACK | TIN | RADIAL | WIRE | 32.9 mm | 24.2 mm | 3 mm | Compliant | EAR99 | 8533.40.80.70 | Radial | RADIAL LEADED | ||||
|
|
MF-R900-AP-99
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | PTC RESETTABLE FUSE | MINIMUM RESISTANCE IS 0.005 OHMS | THROUGH HOLE MOUNT | NO | OVERCURRENT PROTECTION | 30 V | e3 | CUL, TUV, UL | 85 °C | -40 °C | 2 | DISK PACKAGE | AMMO PACK | TIN | RADIAL | WIRE | 32.9 mm | 24.2 mm | 3 mm | Compliant | EAR99 | 8533.40.80.70 | Radial | RADIAL LEADED |