Parametric results for: MF-RHT200-2 under Non-linear Resistors

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: mfrht2002
Select parts from the table below to compare.
Compare
Compare
MF-RHT200-2
Bourns Inc
$0.5800 Yes Yes Active 45 mΩ PTC RESETTABLE FUSE RMIN AT 23 DEG CEL THROUGH HOLE MOUNT NO 16 V e3 AEC-Q200, CUL, TUV, UL 125 °C -40 °C 2 RECTANGULAR PACKAGE TR, 15 INCH Tin (Sn) RADIAL WIRE 14 mm 9.4 mm 3 mm RADIAL LEADED Compliant EAR99 8533.40.80.70 Radial
MF-RHT200-2-14
Bourns Inc
Check for Price Yes Active PTC RESETTABLE FUSE THROUGH HOLE MOUNT NO OVERCURRENT PROTECTION 16 V e3 AEC-Q200; CUL; TUV; UL 125 °C -40 °C 2 TR, 15 INCH Tin (Sn) RADIAL WIRE 14 mm 9.4 mm 3 mm RADIAL LEADED Compliant EAR99 8533.40.80.70 Radial
MF-RHT200-2-17
Bourns Inc
Check for Price Yes Active PTC RESETTABLE FUSE THROUGH HOLE MOUNT NO OVERCURRENT PROTECTION 16 V e3 AEC-Q200; CUL; TUV; UL 125 °C -40 °C 2 TR, 15 INCH Tin (Sn) RADIAL WIRE 14 mm 9.4 mm 3 mm RADIAL LEADED Compliant EAR99 8533.40.80.70 Radial