Parametric results for: MF-RHT550 under Metal Film Resistors

Filter Your Search

1 - 10 of 3,488,319 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: mfr
Select parts from the table below to compare.
Compare
Compare
MFR-25FBF52-3K01
YAGEO Corporation
$0.0113 Yes Active 3.01 kΩ 1 % 250 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 250 V e3 AEC-Q200 155 °C -55 °C Tubular 2 CYLINDRICAL PACKAGE BULK MATTE TIN WIRE 550 µm 28 mm 2.4 mm 6.3 mm AXIAL LEADED Compliant EAR99 8533.21.00.90
MFR3-100RFC
TT Electronics Welwyn Components
$0.0126 Yes Yes Active 100 Ω 1 % 400 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 200 V e3 155 °C -55 °C Tubular 2 AMMO PACK Tin (Sn) - hot dipped WIRE 450 µm 2 mm 3.7 mm Axial, Compliant EAR99 8533.21.00.90
package
MFR-25FRF52-604R
YAGEO Corporation
$0.0134 Yes Yes Active 604 Ω 1 % 250 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 250 V e3 AEC-Q200 155 °C -55 °C Tubular 2 TUBULAR PACKAGE TR, 12 INCH MATTE TIN WIRE 550 µm 2.4 mm 6.3 mm AXIAL LEADED Compliant EAR99 8533.21.00.90
MFR-12FTF52-2K2
YAGEO Corporation
$0.0136 Yes Active 2.2 kΩ 1 % 166.7 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 200 V e3 AEC-Q200 155 °C -55 °C Tubular 2 CYLINDRICAL PACKAGE Ammo Pack Matte Tin (Sn) WIRE 450 µm 1.9 mm 3.4 mm AXIAL LEADED Compliant EAR99 8533.21.00.90
package
MFR-25FRF52-1K3
YAGEO Corporation
$0.0137 Yes Yes Active 1.3 kΩ 1 % 250 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 250 V e3 AEC-Q200 155 °C -55 °C Tubular 2 TUBULAR PACKAGE TR, 12 INCH MATTE TIN WIRE 550 µm 2.4 mm 6.3 mm AXIAL LEADED Compliant EAR99 8533.21.00.90
package
MFR-25FRF52-332R
YAGEO Corporation
$0.0138 Yes Yes Active 332 Ω 1 % 250 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 250 V e3 AEC-Q200 155 °C -55 °C Tubular 2 TUBULAR PACKAGE TR, 12 INCH MATTE TIN WIRE 550 µm 2.4 mm 6.3 mm AXIAL LEADED Compliant EAR99 8533.21.00.90
package
MFR-25FRF52-8K25
YAGEO Corporation
$0.0138 Yes Yes Active 8.25 kΩ 1 % 250 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 250 V e3 AEC-Q200 155 °C -55 °C Tubular 2 TUBULAR PACKAGE TR, 12 INCH MATTE TIN WIRE 550 µm 2.4 mm 6.3 mm AXIAL LEADED Compliant EAR99 8533.21.00.90
package
MFR-25FRF52-5K62
YAGEO Corporation
$0.0138 Yes Yes Active 5.62 kΩ 1 % 250 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 250 V e3 AEC-Q200 155 °C -55 °C Tubular 2 TUBULAR PACKAGE TR, 12 INCH MATTE TIN WIRE 550 µm 2.4 mm 6.3 mm AXIAL LEADED Compliant EAR99 8533.21.00.90
package
MFR-25FRF52-21K
YAGEO Corporation
$0.0138 Yes Yes Active 21 kΩ 1 % 250 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 250 V e3 AEC-Q200 155 °C -55 °C Tubular 2 TUBULAR PACKAGE TR, 12 INCH MATTE TIN WIRE 550 µm 2.4 mm 6.3 mm AXIAL LEADED Compliant EAR99 8533.21.00.90
package
MFR-25FBF52-11K8
YAGEO Corporation
$0.0139 Yes Yes Active 11.8 kΩ 1 % 250 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 250 V e3 AEC-Q200 155 °C -55 °C Tubular 2 CYLINDRICAL PACKAGE BULK MATTE TIN WIRE 550 µm 28 mm 2.4 mm 6.3 mm AXIAL LEADED Compliant EAR99 8533.21.00.90