Parametric results for: MF0207GRFMB412R under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: mf0207grfmb412r
Select parts from the table below to compare.
Compare
Compare
MF0207GRFMB412R
YAGEO Corporation
Check for Price Yes Active 412 Ω 2 % 600 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 350 V e3 AEC-Q200 155 °C -55 °C Tubular 2 TR, Paper, 13 Inch Matte Tin (Sn) WIRE 550 µm 2.4 mm 6.3 mm AXIAL LEADED Compliant EAR99 8533.21.00.90