Filter Your Search
1 - 1 of 1 results
|
|
MF1S-R13JI
TT Electronics Resistors
|
Check for Price | Yes | Active | 130 mΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Axial | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | 800 µm | 19.6 mm | 3.6 mm | 9 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.90 |