Filter Your Search
1 - 1 of 1 results
|
|
MFC2010-R024JT4
TT Electronics Resistors
|
Check for Price | Yes | Active | 24 mΩ | 5 % | 1.5 W | 2010 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | e3 | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | Matte Tin (Sn) | WRAPAROUND | 850 µm | 5 mm | 2.5 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 |