Parametric results for: MFC2010-R082DT4 under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: mfc2010r082dt4
Select parts from the table below to compare.
Compare
Compare
MFC2010-R082DT4
TT Electronics Resistors
Check for Price Yes Active 82 mΩ 0.5 % 1.5 W 2010 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL FOIL 70 °C YES e3 AEC-Q200 170 °C -55 °C Rectangular 2 TR, Embossed Plastic, 7 Inch Matte Tin (Sn) WRAPAROUND 850 µm 5 mm 2.5 mm CHIP Compliant EAR99 8533.21.00.30