Filter Your Search
1 - 1 of 1 results
|
|
MFN100DRF52-412R
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 412 Ω | 0.5 % | 1 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 500 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Tin (Sn) | WIRE | 800 µm | 35 mm | 4.5 mm | 11.5 mm | Axial, | Compliant | EAR99 | 8533.21.00.90 |