Filter Your Search
1 - 1 of 1 results
|
|
MFN3WSFBF52-412R
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 412 Ω | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 500 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Tin (Sn) | WIRE | 800 µm | 33 mm | 5 mm | 15.5 mm | Axial, | Compliant | EAR99 | 8533.21.00.90 |