Parametric results for: MFP1-R15JI under Metal Film Resistors

Filter Your Search

1 - 4 of 4 results

All Filters
|
Manufacturer Part Number: mfp1r15ji
Select parts from the table below to compare.
Compare
Compare
MFP1-R15JIPB
TT Electronics Resistors
Check for Price No Obsolete 150 mΩ 5 % 700 mW Axial 300 ppm/°C FIXED RESISTOR METAL FILM 350 V 155 °C -55 °C Flameproof 2 Ammo Pack 600 µm 21 mm 2.5 mm 6.2 mm Compliant EAR99
MFP1-R15JI
TT Electronics Welwyn Components
Check for Price Yes Yes Active 150 mΩ 5 % 700 mW THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR METAL FILM FLAME PROOF 70 °C NO 350 V e3 155 °C -55 °C Tubular 2 TUBULAR PACKAGE Ammo Pack Tin (Sn) - hot dipped WIRE 600 µm 21 mm 2.5 mm 6.2 mm Compliant EAR99 Axial, 8533.21.00.90
MFP1-R15JI
TT Electronics Resistors
Check for Price Yes Active 150 mΩ 5 % 700 mW THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR METAL FILM FLAME PROOF 70 °C NO 350 V e3 155 °C -55 °C Tubular 2 TUBULAR PACKAGE Ammo Pack Tin (Sn) - hot dipped WIRE 600 µm 21 mm 2.5 mm 6.2 mm Compliant EAR99 Axial, 8533.21.00.90
MFP1-R15JIPB
TT Electronics Welwyn Components
Check for Price No Obsolete 150 mΩ 5 % 700 mW Axial 300 ppm/°C FIXED RESISTOR METAL FILM 350 V 155 °C -55 °C Flameproof 2 Ammo Pack 600 µm 21 mm 2.5 mm 6.2 mm Compliant EAR99 Axial,