Filter Your Search
1 - 2 of 2 results
|
|
MFP1-R68GI
TT Electronics Welwyn Components
|
Check for Price Buy | Yes | Yes | Active | 680 mΩ | 2 % | 700 mW | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Ammo Pack | Tin (Sn) - hot dipped | WIRE | 600 µm | 21 mm | 2.5 mm | 6.2 mm | Axial, | Compliant | EAR99 | 8533.21.00.90 | ||
|
|
MFP1-R68GIPB
TT Electronics Welwyn Components
|
Check for Price Buy | No | Obsolete | 680 mΩ | 2 % | 700 mW | Axial | 300 ppm/°C | FIXED RESISTOR | METAL FILM | 350 V | 155 °C | -55 °C | Flameproof | 2 | Ammo Pack | 600 µm | 21 mm | 2.5 mm | 6.2 mm | Axial, | Compliant | EAR99 |