Parametric results for: MFP100PRD52-412R under Metal Film Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: mfp100prd52-412r
Select parts from the table below to compare.
Compare
Compare
MFP100PRD52-412R
YAGEO Corporation
Check for Price Yes Active 412 Ω 0.02 % 1 W THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM HIGH PRECISION 70 °C NO 500 V e3 AEC-Q200 155 °C -55 °C Tubular 2 CYLINDRICAL PACKAGE TR, 12 INCH Matte Tin (Sn) WIRE 800 µm 35 mm 4.5 mm 11.5 mm AXIAL LEADED Compliant EAR99 8533.21.00.90