Filter Your Search
1 - 1 of 1 results
|
|
MFP200ABD52-412R
YAGEO Corporation
|
Check for Price Buy | Yes | Active | 412 Ω | 0.05 % | 1 W | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | HIGH PRECISION | 70 °C | NO | 500 V | e3 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | BULK | Matte Tin (Sn) | WIRE | 800 µm | 33 mm | 5 mm | 15.5 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.90 |