Parametric results for: MFP50SPRC26-412R under Metal Film Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: mfp50sprc26412r
Select parts from the table below to compare.
Compare
Compare
MFP50SPRC26-412R
YAGEO Corporation
Check for Price Buy Yes Active 412 Ω 0.02 % 500 mW THROUGH HOLE MOUNT Axial 15 ppm/°C FIXED RESISTOR METAL FILM HIGH PRECISION 70 °C NO 250 V e3 AEC-Q200 155 °C -55 °C Tubular 2 CYLINDRICAL PACKAGE TR, 12 INCH Matte Tin (Sn) WIRE 550 µm 28 mm 2.4 mm 6.3 mm AXIAL LEADED Compliant EAR99 8533.21.00.90