Filter Your Search
1 - 1 of 1 results
|
|
MFR-50FREPN412R
YAGEO Corporation
|
Check for Price | Yes | Active | 412 Ω | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 350 V | e3 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TR, PAPER, 12 INCH | Matte Tin (Sn) | WIRE | 550 µm | 3.3 mm | 9 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.90 |