Parametric results for: MG1-R under Fixed Resistors

Filter Your Search

1 - 10 of 818 results

All Filters
|
-
-
-
-
-
-
-
Manufacturer Part Number: mg1r
Select parts from the table below to compare.
Compare
Compare
MG1-R107-FBW
RCD Components Inc
Check for Price Yes Active 107 mΩ 1 % 1 W THROUGH HOLE MOUNT Axial FIXED RESISTOR METAL GLAZE/THICK FILM NO 250 V e3 175 °C -55 °C Flameproof 2 Bulk Matte Tin (Sn) WIRE 600 µm 24 mm 2.3 mm 6.35 mm Compliant EAR99 8533.21.00.90
MG1-R698-FBQ
RCD Components Inc
Check for Price No Active 698 mΩ 1 % 1 W THROUGH HOLE MOUNT Axial FIXED RESISTOR METAL GLAZE/THICK FILM NO 250 V e0 175 °C -55 °C Flameproof 2 Bulk Tin/Lead (Sn/Pb) WIRE 600 µm 24 mm 2.3 mm 6.35 mm Compliant EAR99 8533.21.00.90
MG1-R56-GTQ
RCD Components Inc
Check for Price No Active 560 mΩ 2 % 1 W THROUGH HOLE MOUNT Axial FIXED RESISTOR METAL GLAZE/THICK FILM NO 250 V e0 175 °C -55 °C Flameproof 2 TR Tin/Lead (Sn/Pb) WIRE 600 µm 2.3 mm 6.35 mm Compliant EAR99 8533.21.00.90 Axial,
MG1-R150-FTQ
RCD Components Inc
Check for Price No Active 150 mΩ 1 % 1 W THROUGH HOLE MOUNT Axial FIXED RESISTOR METAL GLAZE/THICK FILM NO 250 V e0 175 °C -55 °C Flameproof 2 TR Tin/Lead (Sn/Pb) WIRE 600 µm 2.3 mm 6.35 mm Compliant EAR99 8533.21.00.90
MG1-R576-FTW
RCD Components Inc
Check for Price Yes Active 576 mΩ 1 % 1 W THROUGH HOLE MOUNT Axial FIXED RESISTOR METAL GLAZE/THICK FILM NO 250 V e3 175 °C -55 °C Flameproof 2 TR Matte Tin (Sn) WIRE 600 µm 2.3 mm 6.35 mm Compliant EAR99 8533.21.00.90
MG1-R22-GTQ
RCD Components Inc
Check for Price No Active 220 mΩ 2 % 1 W THROUGH HOLE MOUNT Axial FIXED RESISTOR METAL GLAZE/THICK FILM NO 250 V e0 175 °C -55 °C Flameproof 2 TR Tin/Lead (Sn/Pb) WIRE 600 µm 2.3 mm 6.35 mm Compliant EAR99 8533.21.00.90 Axial,
MG1-R174-FB
RCD Components Inc
Check for Price Active 174 mΩ 1 % 1 W THROUGH HOLE MOUNT Axial FIXED RESISTOR METAL GLAZE/THICK FILM NO 250 V 175 °C -55 °C Flameproof 2 Bulk WIRE 600 µm 24 mm 2.3 mm 6.35 mm Compliant EAR99 8533.21.00.90
MG1-R22-GBW
RCD Components Inc
Check for Price Yes Active 220 mΩ 2 % 1 W THROUGH HOLE MOUNT Axial FIXED RESISTOR METAL GLAZE/THICK FILM NO 250 V e3 175 °C -55 °C Flameproof 2 Bulk Matte Tin (Sn) WIRE 600 µm 24 mm 2.3 mm 6.35 mm Compliant EAR99 8533.21.00.90
MG1-R16-GT
RCD Components Inc
Check for Price Active 160 mΩ 2 % 1 W THROUGH HOLE MOUNT Axial FIXED RESISTOR METAL GLAZE/THICK FILM NO 250 V 175 °C -55 °C Flameproof 2 TR WIRE 600 µm 2.3 mm 6.35 mm Compliant EAR99 8533.21.00.90
MG1-R51-JT
RCD Components Inc
Check for Price Active 510 mΩ 5 % 1 W THROUGH HOLE MOUNT Axial FIXED RESISTOR METAL GLAZE/THICK FILM NO 250 V 175 °C -55 °C Flameproof 2 TR WIRE 600 µm 2.3 mm 6.35 mm Compliant EAR99 8533.21.00.90