Filter Your Search
1 - 3 of 3 results
|
|
MGP55-R137-FT
RCD Components Inc
|
Check for Price | Active | 137 mΩ | 1 % | 250 mW | 2308 | SURFACE MOUNT | MELF | 100 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | YES | 250 V | e0/e3 | 155 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TR | TIN LEAD/MATTE TIN | WRAPAROUND | 2.15 mm | 5.9 mm | MELF | Compliant | EAR99 | 8533.21.00.30 | ||||
|
|
MGP55-R137-FTW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 137 mΩ | 1 % | 250 mW | 2308 | SURFACE MOUNT | MELF | 100 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | YES | 250 V | e3 | 155 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | WRAPAROUND | 2.15 mm | 5.9 mm | MELF, ROHS COMPLIANT | Compliant | EAR99 | 8533.21.00.30 | ||
|
|
MGP55-R137-FTQ
RCD Components Inc
|
Check for Price | No | No | Active | 137 mΩ | 1 % | 250 mW | 2308 | SURFACE MOUNT | MELF | 100 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | YES | 250 V | e0 | 155 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TR | Tin/Lead (Sn/Pb) | WRAPAROUND | 2.15 mm | 5.9 mm | MELF | Compliant | EAR99 | 8533.21.00.30 |