Parametric results for: MH-R-03 under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 52 results

All Filters
|
-
-
-
-
-
-
Manufacturer Part Number: mhr03
Select parts from the table below to compare.
Compare
Compare
MH-R-03
Morethanall Co Ltd
Check for Price Contact Manufacturer 3 1 2.0066 mm 1 20 mΩ 1 A MALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE RIGHT ANGLE BOARD CONNECTOR PKG 1K PCS/BAG 800VAC V NO 1 GΩ POLARIZED HOUSING UL -25 °C 95 °C PLUG RECTANGULAR SQ PIN-SKT 0.079 inch NO ONE RECTANGULAR PRESS FIT 0.183 inch 0.299 inch 0.315 inch 0.138 inch EAR99 8536.69.40.40
MHR032-091-1-1
Thomas & Betts
Check for Price Obsolete 32 2 2.54 mm 3 2 A MALE 500 Cycles BOARD GLASS FILLED POLYETHYLENE AU ON NI STRAIGHT BOARD EURO CONNECTOR FLEX-FIT, STANDARD: DIN 41612 500VDC V NO 1 GΩ POLARIZED HOUSING YES NO e0 NO UL, CSA 94V-0 -55 °C 125 °C RECEPTACLE TIN LEAD OVER NICKEL COPPER ALLOY SQ PIN-SKT GRAY 0.1 inch 0.1 inch NO HOLE .099-.111 NON-THREADED A,C ONE GENERAL PURPOSE RECTANGULAR 2.54 mm PRESS FIT/WIRE WRAP 0.434 inch 0.453 inch 2.136 inch 0.512 inch EAR99 8536.69.40.40 Unknown
MHR032-101-3-1
Thomas & Betts
Check for Price Obsolete 32 2 2.54 mm 3 2 A MALE 50 Cycles BOARD GLASS FILLED POLYETHYLENE AU ON NI STRAIGHT BOARD EURO CONNECTOR FLEX-FIT, STANDARD: DIN 41612 500VDC V NO 1 GΩ POLARIZED HOUSING YES NO e0 NO UL, CSA 94V-0 -55 °C 125 °C RECEPTACLE TIN LEAD OVER NICKEL COPPER ALLOY SQ PIN-SKT GRAY 0.1 inch 0.1 inch NO HOLE .099-.111 NON-THREADED A,C ONE GENERAL PURPOSE RECTANGULAR 2.54 mm PRESS FIT/WIRE WRAP 0.434 inch 0.453 inch 2.136 inch 0.669 inch EAR99 8536.69.40.40 Unknown
MHR032-091-2-3
Thomas & Betts
Check for Price Obsolete 32 2 2.54 mm 3 2 A MALE 400 Cycles BOARD GLASS FILLED POLYETHYLENE AU ON NI STRAIGHT BOARD EURO CONNECTOR FLEX-FIT, STANDARD: DIN 41612 500VDC V NO 1 GΩ POLARIZED HOUSING YES NO e4 NO UL, CSA 94V-0 -55 °C 125 °C RECEPTACLE GOLD (30) OVER NICKEL COPPER ALLOY SQ PIN-SKT GRAY 0.1 inch 0.1 inch NO HOLE .099-.111 NON-THREADED A,C ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 30u inch PRESS FIT/WIRE WRAP 0.434 inch 0.453 inch 2.136 inch 0.512 inch EAR99 8536.69.40.40 Unknown
MHR0307SA206F70
Murata Manufacturing Co Ltd
Check for Price Yes Active -40 °C 125 °C EAR99 8533.21.00.90 Compliant Rectangular 3.5 mm 5.08 mm THROUGH HOLE MOUNT 2 5 mm 7.6 mm Radial 2.5 mm BULK 300 mW 70 °C 20 MΩ FIXED RESISTOR NO METAL GLAZE/THICK FILM FLAT 1 % 2 kV
MHR032-111-3-3
Thomas & Betts
Check for Price Obsolete 32 2 2.54 mm 3 2 A MALE 50 Cycles BOARD GLASS FILLED POLYETHYLENE AU ON NI STRAIGHT BOARD EURO CONNECTOR FLEX-FIT, STANDARD: DIN 41612 500VDC V NO 1 GΩ POLARIZED HOUSING YES NO e4 NO UL, CSA 94V-0 -55 °C 125 °C RECEPTACLE GOLD (30) OVER NICKEL COPPER ALLOY SQ PIN-SKT GRAY 0.1 inch 0.1 inch NO HOLE .099-.111 NON-THREADED A,C ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 30u inch PRESS FIT/WIRE WRAP 0.434 inch 0.453 inch 2.136 inch 0.823 inch EAR99 8536.69.40.40 Unknown
MHR032-081-2
Thomas & Betts
Check for Price Obsolete 32 2 2.54 mm 3 2 A MALE 400 Cycles BOARD GLASS FILLED POLYETHYLENE AU ON NI STRAIGHT BOARD EURO CONNECTOR FLEX-FIT, STANDARD: DIN 41612 500VDC V NO 1 GΩ POLARIZED HOUSING YES NO NO UL, CSA 94V-0 -55 °C 125 °C RECEPTACLE COPPER ALLOY SQ PIN-SKT GRAY 0.1 inch 0.1 inch NO HOLE .099-.111 NON-THREADED A,C ONE GENERAL PURPOSE RECTANGULAR 2.54 mm PRESS FIT/WIRE WRAP 0.434 inch 0.453 inch 2.136 inch 0.184 inch EAR99 8536.69.40.40 Unknown
MHR032-091-3-3
Thomas & Betts
Check for Price Obsolete 32 2 2.54 mm 3 2 A MALE 50 Cycles BOARD GLASS FILLED POLYETHYLENE AU ON NI STRAIGHT BOARD EURO CONNECTOR FLEX-FIT, STANDARD: DIN 41612 500VDC V NO 1 GΩ POLARIZED HOUSING YES NO e4 NO UL, CSA 94V-0 -55 °C 125 °C RECEPTACLE GOLD (30) OVER NICKEL COPPER ALLOY SQ PIN-SKT GRAY 0.1 inch 0.1 inch NO HOLE .099-.111 NON-THREADED A,C ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 30u inch PRESS FIT/WIRE WRAP 0.434 inch 0.453 inch 2.136 inch 0.512 inch EAR99 8536.69.40.40 Unknown
MHR03023-GV
Amphenol FCi
Check for Price Active 3 1 MALE BOARD POLYAMIDE COMBINATION LINE CONNECTOR POALRIZED NO NO NO NO -40 °C 105 °C RND PIN-SKT NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE SOLDER 0.374 inch 0.882 inch 0.63 inch EAR99 8536.69.40.30 Unknown
MHR0317SA107F70
Murata Manufacturing Co Ltd
Check for Price Yes Active -40 °C 125 °C EAR99 8533.21.00.90 Compliant Rectangular 3.5 mm 15.24 mm THROUGH HOLE MOUNT 2 5 mm 17.6 mm Radial 2.5 mm BULK 800 mW 70 °C 100 MΩ FIXED RESISTOR NO METAL GLAZE/THICK FILM FLAT 1 % 7 kV RADIAL LEADED