Parametric results for: MH-R-04 under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 36 results

All Filters
|
-
-
-
-
-
-
Manufacturer Part Number: mh-r-04
Select parts from the table below to compare.
Compare
Compare
MHR048-101-2-2
Thomas & Betts
Check for Price Obsolete 48 3 2.54 mm 3 2 A MALE 400 Cycles BOARD GLASS FILLED POLYETHYLENE AU ON NI STRAIGHT BOARD EURO CONNECTOR FLEX-FIT; STANDARD: DIN 41612 500VDC V NO 1 GΩ POLARIZED HOUSING YES NO e4 NO CSA; UL 94V-0 -55 °C 125 °C RECEPTACLE GOLD FLASH OVER NICKEL COPPER ALLOY SQ PIN-SKT GRAY 0.1 inch 0.1 inch NO HOLE .099-.111 NON-THREADED A,B,C ONE GENERAL PURPOSE RECTANGULAR 2.54 mm FLASH inch PRESS FIT/WIRE WRAP 0.434 inch 0.453 inch 2.136 inch 0.669 inch Unknown EAR99 8536.69.40.40
MHR048-101-1-1
Thomas & Betts
Check for Price Obsolete 48 3 2.54 mm 3 2 A MALE 500 Cycles BOARD GLASS FILLED POLYETHYLENE AU ON NI STRAIGHT BOARD EURO CONNECTOR FLEX-FIT; STANDARD: DIN 41612 500VDC V NO 1 GΩ POLARIZED HOUSING YES NO e0 NO CSA; UL 94V-0 -55 °C 125 °C RECEPTACLE TIN LEAD OVER NICKEL COPPER ALLOY SQ PIN-SKT GRAY 0.1 inch 0.1 inch NO HOLE .099-.111 NON-THREADED A,B,C ONE GENERAL PURPOSE RECTANGULAR 2.54 mm PRESS FIT/WIRE WRAP 0.434 inch 0.453 inch 2.136 inch 0.669 inch Unknown EAR99 8536.69.40.40
MHR048-101-2-1
Thomas & Betts
Check for Price Obsolete 48 3 2.54 mm 3 2 A MALE 400 Cycles BOARD GLASS FILLED POLYETHYLENE AU ON NI STRAIGHT BOARD EURO CONNECTOR FLEX-FIT; STANDARD: DIN 41612 500VDC V NO 1 GΩ POLARIZED HOUSING YES NO e0 NO CSA; UL 94V-0 -55 °C 125 °C RECEPTACLE TIN LEAD OVER NICKEL COPPER ALLOY SQ PIN-SKT GRAY 0.1 inch 0.1 inch NO HOLE .099-.111 NON-THREADED A,B,C ONE GENERAL PURPOSE RECTANGULAR 2.54 mm PRESS FIT/WIRE WRAP 0.434 inch 0.453 inch 2.136 inch 0.669 inch Unknown EAR99 8536.69.40.40
MHR048-111-2-1
Thomas & Betts
Check for Price Obsolete 48 3 2.54 mm 3 2 A MALE 400 Cycles BOARD GLASS FILLED POLYETHYLENE AU ON NI STRAIGHT BOARD EURO CONNECTOR FLEX-FIT; STANDARD: DIN 41612 500VDC V NO 1 GΩ POLARIZED HOUSING YES NO e0 NO CSA; UL 94V-0 -55 °C 125 °C RECEPTACLE TIN LEAD OVER NICKEL COPPER ALLOY SQ PIN-SKT GRAY 0.1 inch 0.1 inch NO HOLE .099-.111 NON-THREADED A,B,C ONE GENERAL PURPOSE RECTANGULAR 2.54 mm PRESS FIT/WIRE WRAP 0.434 inch 0.453 inch 2.136 inch 0.823 inch Unknown EAR99 8536.69.40.40
MHR048-101-3-2
Thomas & Betts
Check for Price Obsolete 48 3 2.54 mm 3 2 A MALE 50 Cycles BOARD GLASS FILLED POLYETHYLENE AU ON NI STRAIGHT BOARD EURO CONNECTOR FLEX-FIT; STANDARD: DIN 41612 500VDC V NO 1 GΩ POLARIZED HOUSING YES NO e4 NO CSA; UL 94V-0 -55 °C 125 °C RECEPTACLE GOLD FLASH OVER NICKEL COPPER ALLOY SQ PIN-SKT GRAY 0.1 inch 0.1 inch NO HOLE .099-.111 NON-THREADED A,B,C ONE GENERAL PURPOSE RECTANGULAR 2.54 mm FLASH inch PRESS FIT/WIRE WRAP 0.434 inch 0.453 inch 2.136 inch 0.669 inch Unknown EAR99 8536.69.40.40
MHR048-101-1-3
Thomas & Betts
Check for Price Obsolete 48 3 2.54 mm 3 2 A MALE 500 Cycles BOARD GLASS FILLED POLYETHYLENE AU ON NI STRAIGHT BOARD EURO CONNECTOR FLEX-FIT; STANDARD: DIN 41612 500VDC V NO 1 GΩ POLARIZED HOUSING YES NO e4 NO CSA; UL 94V-0 -55 °C 125 °C RECEPTACLE GOLD (30) OVER NICKEL COPPER ALLOY SQ PIN-SKT GRAY 0.1 inch 0.1 inch NO HOLE .099-.111 NON-THREADED A,B,C ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 30u inch PRESS FIT/WIRE WRAP 0.434 inch 0.453 inch 2.136 inch 0.669 inch Unknown EAR99 8536.69.40.40
MH-R-04
Morethanall Co Ltd
Check for Price Contact Manufacturer 4 1 2.0066 mm 1 20 mΩ 1 A MALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE RIGHT ANGLE BOARD CONNECTOR PKG 1K PCS/BAG 800VAC V NO 1 GΩ POLARIZED HOUSING UL -25 °C 95 °C PLUG RECTANGULAR SQ PIN-SKT 0.079 inch NO ONE RECTANGULAR PRESS FIT 0.183 inch 0.299 inch 0.394 inch 0.138 inch EAR99 8536.69.40.40
MHR048-091-3-3
Thomas & Betts
Check for Price Obsolete 48 3 2.54 mm 3 2 A MALE 50 Cycles BOARD GLASS FILLED POLYETHYLENE AU ON NI STRAIGHT BOARD EURO CONNECTOR FLEX-FIT; STANDARD: DIN 41612 500VDC V NO 1 GΩ POLARIZED HOUSING YES NO e4 NO CSA; UL 94V-0 -55 °C 125 °C RECEPTACLE GOLD (30) OVER NICKEL COPPER ALLOY SQ PIN-SKT GRAY 0.1 inch 0.1 inch NO HOLE .099-.111 NON-THREADED A,B,C ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 30u inch PRESS FIT/WIRE WRAP 0.434 inch 0.453 inch 2.136 inch 0.512 inch Unknown EAR99 8536.69.40.40
MHR048-101-3-3
Thomas & Betts
Check for Price Obsolete 48 3 2.54 mm 3 2 A MALE 50 Cycles BOARD GLASS FILLED POLYETHYLENE AU ON NI STRAIGHT BOARD EURO CONNECTOR FLEX-FIT; STANDARD: DIN 41612 500VDC V NO 1 GΩ POLARIZED HOUSING YES NO e4 NO CSA; UL 94V-0 -55 °C 125 °C RECEPTACLE GOLD (30) OVER NICKEL COPPER ALLOY SQ PIN-SKT GRAY 0.1 inch 0.1 inch NO HOLE .099-.111 NON-THREADED A,B,C ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 30u inch PRESS FIT/WIRE WRAP 0.434 inch 0.453 inch 2.136 inch 0.669 inch Unknown EAR99 8536.69.40.40
MHR04023-GV180
Amphenol FCi
Check for Price Active 4 1 3.2 mm MALE BOARD RIGHT ANGLE BOARD CONNECTOR MECHANICAL POLARIZED NO NO NO NO NO ONE GENERAL PURPOSE SOLDER Compliant EAR99 8536.69.40.40