Parametric results for: MH-R-06 under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 13 results

All Filters
|
-
-
-
-
-
Manufacturer Part Number: mhr06
Select parts from the table below to compare.
Compare
Compare
MHR-06-VUAN-SMT-MP
Adam Technologies Inc
Check for Price Buy Yes Obsolete 6 2 2.54 mm 2 20 mΩ 3 A MALE 500 Cycles BOARD GLASS FILLED POLYAMIDE AU ON NI STRAIGHT BOARD CONNECTOR ROHS COMPLIANT 1000VAC V NO 1 GΩ POLARIZED HOUSING UL, CSA -40 °C 105 °C RECEPTACLE GOLD OVER NICKEL BRASS RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LATCH LOCKING ONE RECTANGULAR 10.4902 mm FLASH inch SURFACE MOUNT 0.327 inch 0.701 inch 1.056 inch EAR99 8536.69.40.40
MHR0614SA107K20
Murata Manufacturing Co Ltd
Check for Price Buy Yes Active -40 °C 125 °C EAR99 8533.21.00.90 Compliant Rectangular 3.5 mm 12.7 mm THROUGH HOLE MOUNT 2 9 mm 15.1 mm Radial 2.5 mm BULK 1.2 W 70 °C 100 MΩ FIXED RESISTOR NO METAL GLAZE/THICK FILM FLAT 10 % 12 kV
MHR06045-GV
Amphenol FCi
Check for Price Buy Active 6 1 MALE BOARD POLYAMIDE COMBINATION LINE CONNECTOR POALRIZED NO NO NO NO -40 °C 105 °C RND PIN-SKT NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE SOLDER 0.374 inch 0.882 inch 1.008 inch EAR99 8536.69.40.30 Unknown
MHR06045-GV90
Amphenol FCi
Check for Price Buy Active 6 1 MALE BOARD POLYAMIDE COMBINATION LINE CONNECTOR POALRIZED NO NO NO NO -40 °C 105 °C RND PIN-SKT NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE SOLDER 0.348 inch 1.039 inch 1.008 inch EAR99 8536.69.40.30 Unknown
MHR0624SA107F70
Murata Manufacturing Co Ltd
Check for Price Buy Yes Active -40 °C 125 °C EAR99 8533.21.00.90 Compliant Rectangular 3.5 mm 22.86 mm THROUGH HOLE MOUNT 2 9 mm 25.3 mm Radial 2.5 mm BULK 1.6 W 70 °C 100 MΩ FIXED RESISTOR NO METAL GLAZE/THICK FILM FLAT 1 % 10 kV RADIAL LEADED
MHR-06-VUAS-SMT-MP
Adam Technologies Inc
Check for Price Buy Yes Active 6 2 2.54 mm 2 20 mΩ 3 A MALE 500 Cycles BOARD GLASS FILLED POLYAMIDE AU ON NI STRAIGHT BOARD CONNECTOR ROHS COMPLIANT 1000VAC V NO 1 GΩ POLARIZED HOUSING e4 UL, CSA -40 °C 105 °C RECEPTACLE Gold (Au) - with Nickel (Ni) barrier BRASS RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LATCH & EJECT LOCKING ONE RECTANGULAR 10.4902 mm FLASH inch SURFACE MOUNT 0.327 inch 0.701 inch 1.056 inch EAR99 8536.69.40.40
MHR06034-GV
Amphenol FCi
Check for Price Buy Active 6 1 MALE BOARD POLYAMIDE COMBINATION LINE CONNECTOR POALRIZED NO NO NO NO -40 °C 105 °C RND PIN-SKT NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE SOLDER 0.374 inch 0.882 inch 1.008 inch EAR99 8536.69.40.30 Unknown
MHR06023-GV
Amphenol FCi
Check for Price Buy Active 6 1 MALE BOARD POLYAMIDE COMBINATION LINE CONNECTOR POALRIZED NO NO NO NO -40 °C 105 °C RND PIN-SKT NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE SOLDER 0.374 inch 0.882 inch 1.008 inch EAR99 8536.69.40.30 Unknown
Q250MHR06
AUK Contractors Co Ltd
Check for Price Buy Contact Manufacturer 6 2 MALE POLYPROPYLENE BOARD CONNECTOR NO POLARIZED HOUSING RECEPTACLE PREASSEM CONN RECTANGULAR NATURAL 0.354 inch NO LOCKING ONE 0.732 inch 1.122 inch 1.24 inch EAR99 8536.69.40.40
MH-R-06
Morethanall Co Ltd
Check for Price Buy Contact Manufacturer 6 1 2.0066 mm 1 20 mΩ 1 A MALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE RIGHT ANGLE BOARD CONNECTOR PKG 1K PCS/BAG 800VAC V NO 1 GΩ POLARIZED HOUSING UL -25 °C 95 °C PLUG RECTANGULAR SQ PIN-SKT 0.079 inch NO ONE RECTANGULAR PRESS FIT 0.183 inch 0.299 inch 0.551 inch 0.138 inch EAR99 8536.69.40.40