Filter Your Search
1 - 10 of 247 results
|
|
MHR-10-VUAL
Adam Technologies Inc
|
$0.6944 | Yes | Active | 10 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 5 GΩ | POLARIZED HOUSING | e4 | UL, CSA | -55 °C | 105 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LATCH & EJECT | LOCKING | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.331 inch | 0.677 inch | 1.26 inch | 0.157 inch | EAR99 | 8536.69.40.40 | ||||||
|
|
MHR-10-VUAS
Adam Technologies Inc
|
$0.7233 | Yes | Active | 10 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 5 GΩ | POLARIZED HOUSING | e4 | UL, CSA | -55 °C | 105 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LATCH | LOCKING | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.331 inch | 0.677 inch | 1.26 inch | 0.134 inch | EAR99 | 8536.69.40.40 | Compliant | |||||
|
|
MHR-10-VUAS-SMT
Adam Technologies Inc
|
$1.8463 | Yes | Active | 10 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 5 GΩ | POLARIZED HOUSING | UL | 94V-0 | -55 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 6.15 mm | FLASH inch | SURFACE MOUNT | 0.366 inch | 0.681 inch | 1.255 inch | EAR99 | 8536.69.40.40 | Compliant | ||||||||||||
|
|
MHR-10-HSGAL
Adam Technologies Inc
|
$52.1774 | Obsolete | 10 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | 500 Cycles | BOARD | POLYAMIDE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 5 GΩ | POLARIZED HOUSING | UL, CSA | -55 °C | 105 °C | RECEPTACLE | TIN OVER COPPER | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LATCH & EJECT | LOCKING | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.331 inch | 0.685 inch | 1.26 inch | 0.142 inch | EAR99 | 8536.69.40.40 | Compliant | |||||||
|
|
HMHR-100-VTBL
Adam Technologies Inc
|
Check for Price | Obsolete | 100 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | SN ON CU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | POLARIZED HOUSING | UL, CSA | -55 °C | 105 °C | TIN OVER COPPER | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.1 inch | NO | LATCH | LOCKING | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.323 inch | 0.602 inch | 2.756 inch | 0.118 inch | EAR99 | 8536.69.40.40 | |||||||||||
|
|
MHR10HUALGY
Methode Electronics Inc
|
Check for Price | Obsolete | 10 | 2 | 2.54 mm | 2 | 20 mΩ | 5 A | MALE | 750 Cycles | BOARD | GLASS FILLED POLYETHYLENE/POLYBUTYLENE TEREPHTHALATE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | 1000VAC V | NO | 5 GΩ | POLARIZED HOUSING | e4 | YES | UL, CSA | 94V-0 | -65 °C | 125 °C | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 5u inch | SOLDER | 0.326 inch | 1.26 inch | 0.13 inch | EAR99 | 8536.69.40.40 | Unknown | ||||||
|
|
MHR10HSGASGY
Methode Electronics Inc
|
Check for Price | Obsolete | 10 | 2 | 2.54 mm | 2 | 20 mΩ | 5 A | MALE | 750 Cycles | BOARD | GLASS FILLED POLYETHYLENE/POLYBUTYLENE TEREPHTHALATE | AU | RIGHT ANGLE | BOARD CONNECTOR | 1000VAC V | NO | 5 GΩ | POLARIZED HOUSING | e4 | YES | UL, CSA | 94V-0 | -65 °C | 125 °C | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 5u inch | SOLDER | 0.326 inch | 1.26 inch | 0.13 inch | EAR99 | 8536.69.40.40 | Unknown | ||||||
|
|
HMHR-100-HUBN
Adam Technologies Inc
|
Check for Price | Obsolete | 100 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | POLARIZED HOUSING | UL, CSA | -55 °C | 105 °C | GOLD OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.323 inch | 2.756 inch | 0.106 inch | EAR99 | 8536.69.40.40 | |||||||||||||
|
|
HMHR-100-HSGAL
Adam Technologies Inc
|
Check for Price | Obsolete | 100 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | POLARIZED HOUSING | UL, CSA | -55 °C | 105 °C | TIN OVER COPPER | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.1 inch | NO | LATCH | LOCKING | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.323 inch | 2.756 inch | 0.106 inch | EAR99 | 8536.69.40.40 | ||||||||||||
|
|
HMHR-10-HSGAN
Adam Technologies Inc
|
Check for Price | Obsolete | 10 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | POLARIZED HOUSING | UL, CSA | -55 °C | 105 °C | TIN OVER COPPER | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.323 inch | 0.506 inch | 0.106 inch | EAR99 | 8536.69.40.40 |