Filter Your Search
1 - 10 of 98 results
|
|
MHR13FGJ50.000
MtronPTI
|
Check for Price | Obsolete | Clock | |||||||||||||||||||||||
|
|
MHR13TGJ01.000
MtronPTI
|
Check for Price | Obsolete | Clock | HCMOS | ||||||||||||||||||||||
|
|
MHR13FAJ32.000MHZ
MtronPTI
|
Check for Price | Obsolete | 70 °C | Clock | HCMOS/TTL | J-LEADED, PLASTIC PACKAGE-4 | 10 ns | NO | 100 % | SURFACE MOUNT | 4 | 32 MHz | 10 TTL, 50 pF | 14.0mm x 9.8mm x 4.7mm | 10 ns | 5.5 V | 4.5 V | 5 V | YES | 40/60 % | ||||||
|
|
MHR13FAJ33.000MHZ
MtronPTI
|
Check for Price | Obsolete | 70 °C | Clock | HCMOS/TTL | J-LEADED, PLASTIC PACKAGE-4 | 10 ns | NO | 100 % | SURFACE MOUNT | 4 | 33 MHz | 10 TTL, 50 pF | 14.0mm x 9.8mm x 4.7mm | 10 ns | 5.5 V | 4.5 V | 5 V | YES | 40/60 % | ||||||
|
|
MHR13FAJ18.000MHZ
MtronPTI
|
Check for Price | Obsolete | 70 °C | Clock | HCMOS/TTL | J-LEADED, PLASTIC PACKAGE-4 | 10 ns | NO | 100 % | SURFACE MOUNT | 4 | 18 MHz | 10 TTL, 50 pF | 14.0mm x 9.8mm x 4.7mm | 10 ns | 5.5 V | 4.5 V | 5 V | YES | 40/60 % | ||||||
|
|
MHR13FFJ-R50.0010MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | Clock | ||||||||||||||||||||||
|
|
MHR13FCJ-R80.0000MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | e4 | Clock | HCMOS | Silver (Ag) | |||||||||||||||||||
|
|
MHR13FGJ67.0010MHZ
MtronPTI
|
Check for Price | Obsolete | 70 °C | Clock | HCMOS | J-LEADED, 4 PIN | 6 ns | NO | 100 % | SURFACE MOUNT | 4 | 67.001 MHz | 15 pF | 14.0mm x 9.8mm x 4.7mm | 6 ns | 5.5 V | 4.5 V | 5 V | YES | 60/40 % | PLASTIC/EPOXY | |||||
|
|
MHR13FFJ67.0000MHZ
MtronPTI
|
Check for Price | Obsolete | Clock | |||||||||||||||||||||||
|
|
MHR13FFJ80.000
MtronPTI
|
Check for Price | Obsolete | Clock | TTL |