Parametric results for: MH-R-14 under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 238 results

All Filters
|
-
-
-
-
-
-
Manufacturer Part Number: mhr14
Select parts from the table below to compare.
Compare
Compare
MHR-14-VUAL
Adam Technologies Inc
$0.9486 Yes Active 14 2 2.54 mm 2 20 mΩ 3 A MALE 500 Cycles BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE AU ON NI RIGHT ANGLE BOARD CONNECTOR ROHS COMPLIANT 1000VAC V NO 5 GΩ POLARIZED HOUSING e4 UL, CSA -55 °C 105 °C RECEPTACLE Gold (Au) - with Nickel (Ni) barrier BRASS RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LATCH & EJECT LOCKING ONE RECTANGULAR 2.54 mm FLASH inch SOLDER 0.331 inch 0.677 inch 1.46 inch 0.157 inch Compliant EAR99 8536.69.40.40
MHR-14-HUAS
Adam Technologies Inc
$0.9486 Yes Active 14 2 2.54 mm 2 20 mΩ 3 A MALE 500 Cycles BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE AU ON NI RIGHT ANGLE BOARD CONNECTOR ROHS COMPLIANT 1000VAC V NO 5 GΩ POLARIZED HOUSING e4 UL, CSA -55 °C 105 °C RECEPTACLE Gold (Au) - with Nickel (Ni) barrier BRASS RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LATCH LOCKING ONE RECTANGULAR 2.54 mm FLASH inch SOLDER 0.331 inch 0.677 inch 1.46 inch 0.157 inch Compliant EAR99 8536.69.40.40
MHR-14-HUAL
Adam Technologies Inc
$1.4761 Yes Active 14 2 2.54 mm 2 20 mΩ 1 A MALE BOARD POLYBUTYLENE TEREPHTHALATE AU ON NI RIGHT ANGLE BOARD CONNECTOR 1000VAC V NO 5 GΩ e4 UL 94V-0 -65 °C 125 °C GOLD OVER NICKEL BRASS RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LATCH & EJECT LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm FLASH inch SOLDER 0.66 inch 1.46 inch 0.157 inch Compliant EAR99 8536.69.40.40
MHR14TBJ-R1.0000MHZ
MtronPTI
Check for Price Yes Obsolete e4 Clock TTL Silver (Ag)
2MHR-14-HUB-N-HT
Adam Technologies Inc
Check for Price Obsolete 14 2 2.0066 mm 2 20 mΩ 1 A MALE 500 Cycles BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE AU ON NI RIGHT ANGLE BOARD CONNECTOR HIGH-TEMP INSULATOR 1000VAC V NO 5 GΩ POLARIZED HOUSING UL, CSA -40 °C 105 °C GOLD OVER NICKEL BRASS RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO LOCKING ONE RECTANGULAR 2.0066 mm SOLDER 0.236 inch 0.394 inch 1.171 inch EAR99 8536.69.40.40
2MHR-14-VTA-N-HT
Adam Technologies Inc
Check for Price Obsolete 14 2 2.0066 mm 2 20 mΩ 1 A MALE 500 Cycles BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE SN ON CU STRAIGHT BOARD CONNECTOR HIGH-TEMP INSULATOR 1000VAC V NO 5 GΩ POLARIZED HOUSING UL, CSA -40 °C 105 °C TIN OVER COPPER BRASS RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO LOCKING ONE RECTANGULAR 2.0066 mm SOLDER 0.236 inch 0.394 inch 1.171 inch 0.118 inch EAR99 8536.69.40.40
MHR14VSGASGY
Methode Electronics Inc
Check for Price Obsolete 14 2 2.54 mm 2 20 mΩ 5 A MALE 750 Cycles BOARD GLASS FILLED POLYETHYLENE/POLYBUTYLENE TEREPHTHALATE AU STRAIGHT BOARD CONNECTOR 1000VAC V NO 5 GΩ POLARIZED HOUSING e4 YES UL, CSA 94V-0 -65 °C 125 °C GOLD PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT GRAY 0.1 inch 0.1 inch NO LATCH & EJECT LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 5u inch SOLDER 0.326 inch 1.46 inch 0.13 inch Unknown EAR99 8536.69.40.40
MHR-14-VUAS
Adam Technologies Inc
Check for Price Active 14 2 2.54 mm 2 20 mΩ 3 A MALE 500 Cycles BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE AU ON NI STRAIGHT BOARD CONNECTOR ROHS COMPLIANT 1000VAC V NO 5 GΩ POLARIZED HOUSING e4 UL, CSA -55 °C 105 °C RECEPTACLE Gold (Au) - with Nickel (Ni) barrier BRASS RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LATCH LOCKING ONE RECTANGULAR 2.54 mm FLASH inch SOLDER 0.331 inch 0.677 inch 1.46 inch 0.134 inch Compliant EAR99 8536.69.40.40
2MHR-14-HUA-L
Adam Technologies Inc
Check for Price Obsolete 14 2 2.0066 mm 2 20 mΩ 1 A MALE 500 Cycles BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE AU ON NI RIGHT ANGLE BOARD CONNECTOR 1000VAC V NO 5 GΩ POLARIZED HOUSING UL, CSA -40 °C 105 °C GOLD OVER NICKEL BRASS RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO LATCH & EJECT LONG LATCH ONE RECTANGULAR 2.0066 mm SOLDER 0.236 inch 0.394 inch 1.171 inch 0.118 inch EAR99 8536.69.40.40
MHR14VUAS
Methode Electronics Inc
Check for Price Obsolete 14 2 2.54 mm 2 20 mΩ MALE 750 Cycles BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE AU ON NI STRAIGHT BOARD CONNECTOR SHORT LATCHES 1000VAC V 5 GΩ SHRD CENTER YES UL, CSA -65 °C 125 °C RECEPTACLE GOLD PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch LATCH & EJECT LOCKING ONE RECTANGULAR 2.54 mm 5u inch SOLDER 0.326 inch Unknown EAR99 8536.69.40.40