Filter Your Search
1 - 2 of 2 results
|
|
MHCI06030-R82M-R8
Chilisin Electronics Corp
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 820 nH | 8 mΩ | 20 % | YES | 100 kHz | 13 A | 2926 | POWER INDUCTOR | 1 | YES | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Plastic, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3 mm | 7.3 mm | 6.6 mm | CHIP | EAR99 | 8504.50.80.00 | ||
|
|
MHCI06030-R82M-R8A
Chilisin Electronics Corp
|
Check for Price | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 820 nH | 6 mΩ | 20 % | YES | 100 kHz | 14 A | 2926 | POWER INDUCTOR | 1 | YES | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Plastic, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3 mm | 7.3 mm | 6.6 mm | CHIP | EAR99 | 8504.50.80.00 |