Parametric results for: MHR64VTAN under Headers and Edge Type Connectors

Filter Your Search

1 - 7 of 7 results

All Filters
|
-
-
-
-
-
-
Manufacturer Part Number: mhr64vtan
Select parts from the table below to compare.
Compare
Compare
MHR-64-VTAN
Adam Technologies Inc
Check for Price Obsolete 64 2 2.54 mm 2 20 mΩ 3 A MALE 500 Cycles BOARD POLYBUTYLENE TEREPHTHALATE SN ON CU STRAIGHT BOARD CONNECTOR ROHS COMPLIANT 1000VAC V NO 5 GΩ POLARIZED HOUSING CSA; UL -55 °C 105 °C PEG RECEPTACLE TIN OVER COPPER BRASS RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LATCH & EJECT LOCKING ONE RECTANGULAR 2.54 mm SOLDER 0.331 inch 0.677 inch 3.96 inch 0.134 inch Compliant EAR99 8536.69.40.40
HMHR-64-VTAN
Adam Technologies Inc
Check for Price Obsolete 64 2 1.27 mm 2 20 mΩ 1 A MALE 500 Cycles BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE SN ON CU STRAIGHT BOARD CONNECTOR 500VAC V NO 5 GΩ POLARIZED HOUSING CSA; UL -55 °C 105 °C TIN OVER COPPER BRASS RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.1 inch NO LOCKING ONE RECTANGULAR 2.54 mm SOLDER 0.323 inch 0.602 inch 1.856 inch 0.118 inch EAR99 8536.69.40.40
2MHR-64-VTA-N
Adam Technologies Inc
Check for Price Obsolete 64 2 2.0066 mm 2 20 mΩ 1 A MALE 500 Cycles BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE SN ON CU STRAIGHT BOARD CONNECTOR 1000VAC V NO 5 GΩ POLARIZED HOUSING CSA; UL -40 °C 105 °C TIN OVER COPPER BRASS RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO LOCKING ONE RECTANGULAR 2.0066 mm SOLDER 0.236 inch 0.394 inch 3.146 inch 0.118 inch EAR99 8536.69.40.40
MHR64VTAN
Methode Electronics Inc
Check for Price Obsolete 64 2 2.54 mm 2 20 mΩ MALE 750 Cycles BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE SN ON CU STRAIGHT BOARD CONNECTOR 1000VAC V 5 GΩ SHRD CENTER YES CSA; UL -65 °C 125 °C RECEPTACLE GOLD PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch LATCH & EJECT LOCKING ONE RECTANGULAR 2.54 mm 100u inch SOLDER 0.326 inch EAR99 8536.69.40.40
MHR64VTANGY
Adam Technologies Inc
Check for Price Obsolete 64 2 2.54 mm 2 20 mΩ 5 A MALE 750 Cycles BOARD GLASS FILLED POLYETHYLENE/POLYBUTYLENE TEREPHTHALATE SN ON CU STRAIGHT BOARD CONNECTOR 1000VAC V NO 5 GΩ POLARIZED HOUSING e4 YES CSA; UL 94V-0 -65 °C 125 °C GOLD PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT GRAY 0.1 inch 0.1 inch NO LATCH & EJECT LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 100u inch SOLDER 0.326 inch 3.96 inch 0.13 inch EAR99 8536.69.40.40
2MHR-64-VTA-N-HT
Adam Technologies Inc
Check for Price Obsolete 64 2 2.0066 mm 2 20 mΩ 1 A MALE 500 Cycles BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE SN ON CU STRAIGHT BOARD CONNECTOR HIGH-TEMP INSULATOR 1000VAC V NO 5 GΩ POLARIZED HOUSING CSA; UL -40 °C 105 °C TIN OVER COPPER BRASS RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO LOCKING ONE RECTANGULAR 2.0066 mm SOLDER 0.236 inch 0.394 inch 3.146 inch 0.118 inch EAR99 8536.69.40.40
MHR64VTANGY
Methode Electronics Inc
Check for Price Obsolete 64 2 2.54 mm 2 20 mΩ 5 A MALE 750 Cycles BOARD GLASS FILLED POLYETHYLENE/POLYBUTYLENE TEREPHTHALATE SN ON CU STRAIGHT BOARD CONNECTOR 1000VAC V NO 5 GΩ POLARIZED HOUSING e4 YES CSA; UL 94V-0 -65 °C 125 °C GOLD PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT GRAY 0.1 inch 0.1 inch NO LATCH & EJECT LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 100u inch SOLDER 0.326 inch 3.96 inch 0.13 inch Unknown EAR99 8536.69.40.40