Filter Your Search
1 - 7 of 7 results
|
|
2MHR-64-VTA-S-HT
Adam Technologies Inc
|
Check for Price Buy | Yes | Active | 64 | 2 | 2.0066 mm | 2 | 20 mΩ | 1 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | SN ON CU | STRAIGHT | BOARD CONNECTOR | HIGH-TEMP INSULATOR | 1000VAC V | NO | 5 GΩ | POLARIZED HOUSING | UL, CSA | -40 °C | 105 °C | TIN OVER COPPER | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LATCH & EJECT | SHORT LATCH | ONE | RECTANGULAR | 2.0066 mm | SOLDER | 0.236 inch | 0.394 inch | 3.146 inch | 0.118 inch | EAR99 | 8536.69.40.40 | |||||||||
|
|
MHR-64-VTAS
Adam Technologies Inc
|
Check for Price Buy | Obsolete | 64 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | SN ON CU | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 5 GΩ | POLARIZED HOUSING | UL, CSA | -55 °C | 105 °C | RECEPTACLE | TIN OVER COPPER | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LATCH & EJECT | LOCKING | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.331 inch | 0.677 inch | 3.96 inch | 0.134 inch | EAR99 | 8536.69.40.40 | Compliant | ||||||||
|
|
MHR64VTASGY
Methode Electronics Inc
|
Check for Price Buy | Obsolete | 64 | 2 | 2.54 mm | 2 | 20 mΩ | 5 A | MALE | 750 Cycles | BOARD | GLASS FILLED POLYETHYLENE/POLYBUTYLENE TEREPHTHALATE | SN ON CU | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 5 GΩ | POLARIZED HOUSING | e4 | YES | UL, CSA | 94V-0 | -65 °C | 125 °C | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 100u inch | SOLDER | 0.326 inch | 3.96 inch | 0.13 inch | EAR99 | 8536.69.40.40 | Unknown | ||||||
|
|
MHR64VTASGY
Adam Technologies Inc
|
Check for Price Buy | Obsolete | 64 | 2 | 2.54 mm | 2 | 20 mΩ | 5 A | MALE | 750 Cycles | BOARD | GLASS FILLED POLYETHYLENE/POLYBUTYLENE TEREPHTHALATE | SN ON CU | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 5 GΩ | POLARIZED HOUSING | e4 | YES | UL, CSA | 94V-0 | -65 °C | 125 °C | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 100u inch | SOLDER | 0.326 inch | 3.96 inch | 0.13 inch | EAR99 | 8536.69.40.40 | |||||||
|
|
HMHR-64-VTAS
Adam Technologies Inc
|
Check for Price Buy | Obsolete | 64 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | SN ON CU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | POLARIZED HOUSING | UL, CSA | -55 °C | 105 °C | TIN OVER COPPER | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.1 inch | NO | LATCH | LOCKING | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.323 inch | 0.602 inch | 1.856 inch | 0.118 inch | EAR99 | 8536.69.40.40 | |||||||||||
|
|
2MHR-64-VTA-S
Adam Technologies Inc
|
Check for Price Buy | Obsolete | 64 | 2 | 2.0066 mm | 2 | 20 mΩ | 1 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | SN ON CU | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 5 GΩ | POLARIZED HOUSING | UL, CSA | -40 °C | 105 °C | TIN OVER COPPER | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LATCH & EJECT | SHORT LATCH | ONE | RECTANGULAR | 2.0066 mm | SOLDER | 0.236 inch | 0.394 inch | 3.146 inch | 0.118 inch | EAR99 | 8536.69.40.40 | |||||||||||
|
|
MHR64VTAS
Methode Electronics Inc
|
Check for Price Buy | Obsolete | 64 | 2 | 2.54 mm | 2 | 20 mΩ | MALE | 750 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | SN ON CU | STRAIGHT | BOARD CONNECTOR | SHORT LATCHES | 1000VAC V | 5 GΩ | SHRD CENTER | YES | UL, CSA | -65 °C | 125 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | LATCH & EJECT | LOCKING | ONE | RECTANGULAR | 2.54 mm | 100u inch | SOLDER | 0.326 inch | EAR99 | 8536.69.40.40 |