Parametric results for: MIC-R under Non-linear Resistors

Filter Your Search

1 - 10 of 898 results

All Filters
|
-
-
-
-
-
-
-
Manufacturer Part Number: micr
Select parts from the table below to compare.
Compare
Compare
package
MICROSMD110F-2
Littelfuse Inc
$0.0987 Buy Yes Yes Active 70 mΩ 85 °C -40 °C CHIP Compliant EAR99 8533.40.80.70 e3 SURFACE MOUNT 2 480 µm 3.43 mm RECTANGULAR PACKAGE SMT 2.8 mm TR, EMBOSSED, 7 INCH CSA; TUV; UL PTC RESETTABLE FUSE YES Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND OVERCURRENT PROTECTION 6 V
0327025.UXS
Littelfuse Inc
$0.2457 Buy Yes Active 32 V 25 A 125 °C -40 °C EAR99 INLINE/HOLDER BULK NO TAB/BLADE FAST 3.8 inch 7.9 mm 9.1 mm ELECTRIC FUSE MICRO 580 J 1 kA 20 ms
0327010.UXS
Littelfuse Inc
$0.2682 Buy Yes Active 32 V 10 A 125 °C -40 °C EAR99 e4 INLINE/HOLDER BULK NO Silver (Ag) TAB/BLADE FAST 3.8 inch 7.9 mm 9.1 mm ELECTRIC FUSE MICRO 90 J 1 kA 20 ms
0327015.UXS
Littelfuse Inc
$0.2689 Buy Yes Active 32 V 15 A 125 °C -40 °C EAR99 INLINE/HOLDER BULK NO TAB/BLADE FAST 3.8 inch 7.9 mm 9.1 mm ELECTRIC FUSE MICRO 190 J 1 kA 20 ms
0327020.UXS
Littelfuse Inc
$0.2694 Buy Yes Active 32 V 20 A 125 °C -40 °C EAR99 e4 INLINE/HOLDER BULK NO Silver (Ag) TAB/BLADE FAST 3.8 inch 7.9 mm 9.1 mm ELECTRIC FUSE MICRO 400 J 1 kA 20 ms
0327030.UXS
Littelfuse Inc
$0.2715 Buy Yes Active 32 V 30 A 125 °C -40 °C EAR99 INLINE/HOLDER BULK NO TAB/BLADE FAST 3.8 inch 7.9 mm 9.1 mm ELECTRIC FUSE MICRO 1000 J 1 kA 20 ms
032707.5UXS
Littelfuse Inc
$0.2726 Buy Yes Active 32 V 7.5 A 125 °C -40 °C EAR99 e4 INLINE/HOLDER BULK NO Silver (Ag) TAB/BLADE FAST 3.8 inch 7.9 mm 9.1 mm ELECTRIC FUSE MICRO 47 J 1 kA 20 ms
0327005.UXS
Littelfuse Inc
$0.2726 Buy Yes Active 32 V 5 A 125 °C -40 °C EAR99 e4 INLINE/HOLDER BULK NO Silver (Ag) TAB/BLADE FAST 3.8 inch 7.9 mm 9.1 mm ELECTRIC FUSE MICRO 17 J 1 kA 20 ms
MICROSMD050F-2
TE Connectivity
$0.3009 Buy Yes Yes Transferred RESISTANCE MIN IS 0.25 OHMS AT 20 DEG CEL 85 °C CHIP, ROHS COMPLIANT Compliant EAR99 8533.40.80.70 e3 SURFACE MOUNT 2 RECTANGULAR PACKAGE TR PTC RESETTABLE FUSE YES DUAL ENDED WRAPAROUND TEMPERATURE SENSING 800 mW
0327010.LXS
Littelfuse Inc
$0.3198 Buy Yes Active 32 V 10 A 125 °C -40 °C EAR99 INLINE/HOLDER BULK NO TAB/BLADE FAST 3.8 inch 7.9 mm 9.1 mm ELECTRIC FUSE MICRO 90 J 1 kA 20 ms