Parametric results for: MINIP under Rotary Switches

Filter Your Search

1 - 10 of 21 results

All Filters
|
-
-
-
-
-
-
-
Actuator Type: MINI-PLASTIC SHAFT
Select parts from the table below to compare.
Compare
Compare
DRM1604
TE Connectivity
$5.1150 Obsolete 400 mA 20 V 10 BINARY CODED HEXADECIMAL GOLD OVER NICKEL ROTARY CODED SWITCH MINI-PLASTIC SHAFT 400 mA 20 V PANEL MOUNT GOLD OVER NICKEL COPPER ALLOY POLYETHYLENE NO WIRE EAR99 8536.50.90.20
1825008-8
TE Connectivity
$6.5128 Yes Active 400 mA 20 V 10000 Cycle(s) 16 16 BINARY CODED HEXADECIMAL LATCHED GOLD OVER NICKEL ROTARY CODED SWITCH MINI-PLASTIC SHAFT .02A@20VAC .02A@20VDC 400 mA 20 V -30 °C 85 °C PANEL MOUNT GOLD OVER NICKEL COPPER ALLOY POLYETHYLENE TUBE NO SOLDER 10 mm 10 mm 12 mm EAR99 8536.50.90.20 ROHS COMPLIANT
DRM16RA04
TE Connectivity
$6.5797 Yes Active 400 mA 20 V 10000 Cycle(s) 0.05 mΩ 16 16 BINARY CODED HEXADECIMAL GOLD OVER NICKEL ROTARY CODED SWITCH MINI-PLASTIC SHAFT WITH FLASH PLATING 0.1A@28VDC 400 mA 20 V 300VAC V 1 GΩ -30 °C 85 °C PANEL MOUNT POLYAMIDE COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY POLYETHYLENE TUBE NO COPPER ALLOY SOLDER 10.0076 mm 11.9888 mm 10.0076 mm 0.146 inch EAR99 8536.50.90.20
1-1825033-1
TE Connectivity
$7.9107 Yes Obsolete 400 mA 20 V 10000 Cycle(s) 10 16 BINARY CODED HEXADECIMAL LATCHED GOLD OVER NICKEL ROTARY CODED SWITCH MINI-PLASTIC SHAFT .02A@20VAC .02A@20VDC 400 mA 20 V -30 °C 85 °C PANEL MOUNT GOLD OVER NICKEL COPPER ALLOY POLYETHYLENE NO WIRE 10.01 mm 5.99 mm 10.01 mm EAR99 8536.50.90.20 ROHS COMPLIANT
DRM10E
TE Connectivity
Check for Price Obsolete 1 10 BINARY CODED DECIMAL LATCHED ROTARY CODED SWITCH MINI-PLASTIC SHAFT THROUGH HOLE-STRAIGHT NO SOLDER EAR99 8536.50.70.00
1-1825033-6
TE Connectivity
Check for Price Yes Obsolete 20 mA 20 V 10000 Cycle(s) 1 16 BCH COMPLEMENT LATCHED ROTARY CODED SWITCH MINI-PLASTIC SHAFT .02A@20VAC .02A@20VDC 20 mA 20 V -30 °C 85 °C THROUGH HOLE-STRAIGHT NO SOLDER 10.01 mm 5.99 mm 10.01 mm EAR99 8536.50.90.20 ROHS COMPLIANT
3-1437584-5
TE Connectivity
Check for Price Obsolete 1 10 BINARY CODED DECIMAL LATCHED ROTARY CODED SWITCH MINI-PLASTIC SHAFT THROUGH HOLE-STRAIGHT NO SOLDER EAR99 8536.50.70.00
1825033-6
TE Connectivity
Check for Price Yes Obsolete 20 mA 20 V 10000 Cycle(s) 1 10 BCD COMPLEMENT LATCHED ROTARY CODED SWITCH MINI-PLASTIC SHAFT .02A@20VAC .02A@20VDC 20 mA 20 V -30 °C 85 °C THROUGH HOLE-STRAIGHT NO SOLDER 10.01 mm 5.99 mm 10.01 mm EAR99 8536.50.90.20 ROHS COMPLIANT
5-1437588-2
TE Connectivity
Check for Price Obsolete 1 16 BINARY CODED HEXADECIMAL LATCHED ROTARY CODED SWITCH MINI-PLASTIC SHAFT THROUGH HOLE-STRAIGHT NO SOLDER EAR99 8536.50.70.00
RRM1010K
TE Connectivity
Check for Price No Obsolete 1 10 BINARY CODED DECIMAL LATCHED ROTARY CODED SWITCH MINI-PLASTIC SHAFT THROUGH HOLE-STRAIGHT NO SOLDER EAR99 8536.50.70.00 Unknown