Filter Your Search
1 - 8 of 8 results
|
|
EMIT-4035L
Sumida Corporation
|
Check for Price | Yes | Yes | Obsolete | 600 OHMS | 420 OHMS | TELECOM TRANSFORMER | UL; BABT | THROUGH HOLE MOUNTED | NO | 12.6 mm | 18.3 mm | 18.3 mm | ROHS COMPLIANT | EAR99 | ||||||||||||||||||||
|
|
MIT4033L
Sumida Corporation
|
Check for Price | Yes | Yes | Active Unconfirmed | 600 OHMS | 420 OHMS | TELECOM TRANSFORMER | UL; BABT | THROUGH HOLE MOUNTED | NO | 10.5 mm | 16.6 mm | 16.6 mm | ROHS COMPLIANT | EAR99 | ||||||||||||||||||||
|
|
MIT4040
Sumida Corporation
|
Check for Price | Yes | Yes | Active Unconfirmed | 600 OHMS | 530 OHMS | 4 MHz | TELECOM TRANSFORMER | TURNS RATIO : 1:1 | THROUGH HOLE MOUNTED | NO | 10.5 mm | 19.6 mm | 16.6 mm | RADIAL LEADED, ROHS COMPLIANT | EAR99 | |||||||||||||||||||
|
|
MIT400L
Sumida Corporation
|
Check for Price | Yes | Yes | Active Unconfirmed | 600 OHMS | 600 OHMS | TELECOM TRANSFORMER | UL; BABT | THROUGH HOLE MOUNTED | NO | 10.5 mm | 16.6 mm | 16.6 mm | ROHS COMPLIANT | EAR99 | ||||||||||||||||||||
|
|
EMIT-4031L
Sumida Corporation
|
Check for Price | Yes | Yes | Active Unconfirmed | 600 OHMS | 600 OHMS | TELECOM TRANSFORMER | UL; BABT | THROUGH HOLE MOUNTED | NO | 12.6 mm | 18.3 mm | 18.3 mm | ROHS COMPLIANT | EAR99 | ||||||||||||||||||||
|
|
EMIT-400L
Sumida Corporation
|
Check for Price | Yes | Yes | Active Unconfirmed | 600 OHMS | 600 OHMS | TELECOM TRANSFORMER | UL; BABT | THROUGH HOLE MOUNTED | NO | 12.6 mm | 18.3 mm | 18.3 mm | ROHS COMPLIANT | EAR99 | ||||||||||||||||||||
|
|
EMIT-4033L
Sumida Corporation
|
Check for Price | Yes | Yes | Active Unconfirmed | 600 OHMS | 420 OHMS | TELECOM TRANSFORMER | THROUGH HOLE MOUNTED | NO | 12.6 mm | 18.3 mm | 18.3 mm | ROHS COMPLIANT | EAR99 | |||||||||||||||||||||
|
|
MIT401+
Infineon Technologies AG
|
Check for Price | Obsolete | 95 °C | -40 °C | THROUGH HOLE MOUNT | NO | 5.6 inch | 6.3 mm | 9.7 mm | 25 Mbps | LED | TRANSMITTER | POF | 685 nm | 630 nm | 650 nm | 338 µW | 5.25 V | 4.75 V | 5 V |